Overview of RC0603FR-0756KL by YAGEO Corporation
The RC0603FR-0756KL is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. It offers a resistance value of 56,000 ohms (56K) and is specified for a power rating of 0.1 watts, allowing it to handle various applications in electronic circuits. The component is rated for a maximum voltage of 75V and has a tolerance of ±1%, ensuring reliability in precision applications. Additionally, the resistor has a temperature coefficient of 100 ppm/°C, which is beneficial for applications that may experience temperature fluctuations.
This surface mount device (SMD) is packaged in a compact 0603 form factor, with dimensions of 1.6 mm x 0.8 mm x 0.45 mm. The RC0603FR-0756KL is designed for ease of integration into various electronic designs, making it suitable for applications where space is at a premium. It is also ROHS compliant, which meets the standards for reduced hazardous substances, and has a factory lead time of 28 weeks as of the current writing.
Industry Applications for RC0603FR-0756KL
Given the properties of the RC0603FR-0756KL, it could potentially find applications in various industries. Below are some illustrative industry use cases:
- Internet of Things (IoT): This resistor could be used in IoT devices that require precise resistance values for accurate signal processing. For instance, smart sensors or wearable health monitors might integrate such resistors in their circuitry.
- Consumer Electronics: The compact size of the RC0603FR-0756KL makes it a suitable choice for consumer electronics products like smartphones and tablets, where space optimization is crucial. It might be utilized in the power supply circuits or in signal conditioning elements within these devices.
- Automotive Electronics: If automotive industry standards such as AEC-Q100 are met, this resistor could potentially be applied in automotive control systems. Possible applications might include automotive infotainment systems, where resilient performance under thermal stress might be necessary.
- Industrial Automation: In systems used for industrial automation, this resistor could possibly be used in control circuits or automation sensors. Its stability under varying temperatures could enhance the performance reliability of industrial controllers.
- Telecommunications: Telecommunications equipment may utilize the RC0603FR-0756KL in devices that require reliable signal integrity, such as signal modulators or repeaters, due to its low tolerance and stable performance.
It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to comply with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a manufacturer recognized for its comprehensive range of passive electronic components, particularly in the domain of resistors, capacitors, and inductors. The company specializes in Metal Glaze/Thick Film Resistors, including the RC0603FR-0756KL, which reflects its commitment to high-quality manufacturing and adherence to industry standards. YAGEO’s focus on innovation and technology enables it to deliver components that meet the diverse needs of electronic designers and engineers.
In addition to the RC0603FR-0756KL, YAGEO produces a range of similar parts that support numerous applications across various industries. Their extensive product line often includes resistors that vary in tolerance, power rating, and resistance values, catering to a broad spectrum of electronic applications.
Research Price and Stock for RC0603FR-0756KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-0756KL, it is advisable to research stock and pricing on findchips.com. This site can provide insights into availability and potential alternatives within the Metal Glaze/Thick Film Resistors subcategory. Historically, this resistor has been available from various distributors, including:
- Win Source Electronics
- Ozdisan Elektronik
- Mouser Electronics
- DigiKey
However, stock availability may vary, so checking Findchips for current levels is recommended.