RC0603FR-075K1L by YAGEO Corporation

Overview of RC0603FR-075K1L by YAGEO Corporation

The RC0603FR-075K1L by YAGEO Corporation is a fixed resistor that falls into the category of Metal Glaze/Thick Film Resistors. This resistor is characterized by its resistance value of 5100 Ohms, a tolerance of ±1%, and a temperature coefficient of 100 ppm/°C. It is designed with a power rating of 0.1W and can handle a working voltage of 75V. The component is rectangular, encapsulated in a surface mount 0603 chip package with dimensions: 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.

This resistor features a Metal Glaze/Thick Film technology, which is known for offering a good balance of performance and cost, suitable for a variety of general-purpose applications. It is RoHS compliant, indicating that it is free of hazardous substances, thus making it a suitable choice for environmentally-sensitive applications. The part is still in an active lifecycle phase according to the manufacturer, meaning it remains a supported and widely used component in electronics. Additionally, the factory lead time for RC0603FR-075K1L as of the current writing is approximately 30 weeks and 4 days.

Industry Applications for RC0603FR-075K1L

Given its properties and characteristics, RC0603FR-075K1L might find usage across various applications and industries. While these applications are conceptual and require further verification and compliance checks, here are some potential areas:

  • Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and other personal electronics where stable temperature performance and high reliability are essential. Its small size and surface-mount design make it suitable for compact PCBs typical in these devices.
  • Telecommunications: In telecommunications equipment where signal integrity is crucial, the precise tolerance and stable temperature coefficient of this thick film resistor could help in maintaining signal calibration over varying temperatures.
  • Computing and Data Storage: Components within servers and storage units could utilize these resistors due to their reliable power handling capabilities and longevity, supported by the part’s active lifecycle status.
  • Industrial Automation: In automated systems and controls, precision resistors such as the RC0603FR-075K1L could be ideal for managing and regulating voltages which is vital for consistent operations and system safety.

Note that these industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific standards and requirements needed within each industry.

About YAGEO Corporation

YAGEO Corporation is a significant player in the global passive components industry, widely known for its comprehensive range of resistor technologies. Among these, the Metal Glaze/Thick Film Resistors form a critical part of their offerings. Products like the RC0603FR-075K1L highlight YAGEO’s commitment to delivering high-quality, durable, and reliable resistors suitable for a variety of industrial, commercial, and consumer applications. YAGEO continuously innovates, ensuring their products meet the evolving demands of electronic manufacturers, maintaining standards such as RoHS and REACH compliance.

Where to Find RC0603FR-075K1L by YAGEO Corporation

To purchase the RC0603FR-075K1L resistor, one should explore various distributors listed on findchips.com. Historically, this part has been available at distributors like Win Source Electronics, Ozdisan Elektronik, and DigiKey among others. However, stock levels and availability might change, and it’s recommended to check current data on findchips.com. Additionally, for finding alternate parts such as other Metal Glaze/Thick Film Resistors, this site offers a comprehensive list that might include alternatives by YAGEO or other manufacturers.

Compare pricing for RC0603FR-075K1L and other Metal Glaze/Thick Film Resistors at findchips.com