Overview of RC0603FR-0768KL by YAGEO Corporation
The part RC0603FR-0768KL from YAGEO Corporation is a fixed resistor belonging to the subcategory of Metal Glaze/Thick Film Resistors. It is designed with a power rating of 0.1 watts and a resistance value of 68 kiloohms with an accuracy of ±1%. Notably, it has a temperature coefficient of 100 ppm/°C and can handle a voltage of up to 75 volts. This resistor operates within an extensive temperature range from -55°C to +155°C, which factors into its versatility and reliability in varying environmental conditions.
Structured in a compact 0603 package (1.6mm x 0.8mm x 0.45mm), the RC0603FR-0768KL is surface mountable, characterized by rectangular construction, and designed for general purpose applications. Compliant with RoHS and reaching regulatory standards, this resistor is a choice suitable for various applications requiring precision and stability over temperature variance. The factory lead time for this component is 18 weeks and 4 days, as per the recent update, reflective of its demand and manufacturing cycle.
Industry Applications for RC0603FR-0768KL
The RC0603FR-0768KL resistor, with its specific properties, might be suited for various high-tech industry applications. However, selecting an application for such components does require careful consideration and verification by the design and engineering team to ensure compliance with specific industry standards and application requirements.
- Telecommunications: Within the telecommunications sector, parts like RC0603FR-0768KL could potentially be utilized in communication equipment where stability and precision are essential under different environmental temperatures.
- Consumer Electronics: This resistor might be suitable for use in consumer gadgets such as smartphones, tablets, and laptops, which require reliable performance over a wide temperature range and tight tolerance to ensure device functionality and user safety.
- Computing and Data Storage: Devices such as servers and storage units that operate continuously under varying thermal conditions could potentially use the RC0603FR-0768KL to ensure consistent performance, given its high degree of accuracy and temperature resilience.
- Aerospace and Defense: The wide operating temperature range and high reliability of the RC0603FR-0768KL could make it a candidate for aerospace devices, though compliance with specific defense or aerospace standards needs thorough assessment.
- Electronic Manufacturing: This resistor might also be used in test and measurement equipment used during the manufacturing of electronics, where precision and stability are crucial for ensuring product quality and compliance.
Note that these potential uses of the RC0603FR-0768KL are conceptual and require further analysis and verification based on the specific requirements and standards of each industry.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of a wide array of electronic components, including a diverse range of resistors. YAGEO excels particularly in the production of Metal Glaze/Thick Film Resistors, with the RC0603FR-0768KL being a prime example of their emphasis on quality, reliability, and performance. The corporation consistently invests in research and development to innovate and enhance its resistor technology, which is evident in products like the RC0603FR-0768KL, featuring advanced characteristics such as laser trimmability and a robust nickel barrier under its terminal finish.
Where to Find RC0603FR-0768KL by YAGEO Corporation
To purchase the RC0603FR-0768KL, or to explore similar resistors like those from the Metal Glaze/Thick Film Resistors category, findchips.com offers a comprehensive search tool that can help. Historically, this component has been available from distributors such as TTI, Mouser Electronics, DigiKey, and Newark. However, availability can vary, so it is recommended to check current stock levels and pricing directly on findchips.com.