RC0603FR-076K04L by YAGEO Corporation

Overview of RC0603FR-076K04L by YAGEO Corporation

The RC0603FR-076K04L by YAGEO Corporation is a fixed resistor designed for surface mount applications. This resistor is built with metal glaze/thick film technology, characterized by its 6.04kΩ resistance value and a precision tolerance of 1%. Optimized for high-temperature performance ranging from -55°C to 155°C, it is an excellent choice for diverse thermal environments. The resistor’s power rating is set at 0.1W, and it can handle a maximum working voltage of 75V. Additionally, it comes in a compact 0603 chip size which makes it suitable for tight spaces in circuit designs.

Importantly, this resistor is designed to meet rigorous industry standards, being RoHS compliant and featuring a temperature coefficient of 100 ppm/°C. The rectangular package enhances its robustness, while the surface mount design simplifies assembly on printed circuit boards. The part also distinguishes itself by being laser trimmable, which provides enhanced precision in resistance values after manufacturing, enabling high-accuracy applications.

Industry Applications for RC0603FR-076K04L

Given its properties and specifications, the RC0603FR-076K04L is potentially suitable for various industry applications. However, it’s important to note that these applications are conceptual and any actual use should be verified by engineering and design teams to meet specific requirements and standards. Here are a few potential industry applications:

  • Consumer Electronics: Potentially in devices like smartphones, laptops, and tablets, where precision resistors are utilized for power regulation and management circuits.
  • Automotive: Can potentially be used within electronic control units, GPS systems, and entertainment systems, assuming further analysis to ensure compliance with automotive standards like AEC-Q200.
  • Telecommunications: Could be incorporated in network hardware such as modems and routers, where stable and precise resistors are needed for signal processing applications.
  • Medical Imaging: If further checked against necessary medical standards, this resistor could be employed in devices like X-ray and MRI machines, needing stable resistors within their complex electronic systems.
  • Industrial Automation: May be used in automated control systems that require durable and accurate resistors to handle various processing tasks reliably over a broad temperature range.

Please note that the suitability for the above applications requires comprehensive analysis and verification by relevant engineering departments.

About YAGEO Corporation

YAGEO Corporation is a key player in the electronic components industry, known particularly for its robust production of resistors. Among their offerings, the Metal Glaze/Thick Film Resistors are prominent, including the RC0603FR-076K04L. YAGEO has developed a reputation for producing high-quality, reliable resistors tailored to the needs of an array of market segments. Their resistors are generally recognized for precision, stability, and durability, making them a go-to choice for engineers globally. YAGEO also emphasizes innovation and sustainability, focusing on lead-free and RoHS-compliant components to meet modern environmental standards.

Where to Find RC0603FR-076K04L by YAGEO Corporation

To find the RC0603FR-076K04L, a visit to FindChips.com can provide up-to-date stock levels and pricing from a variety of distributors. This part has historically been available through various distributors including DigiKey, Mouser Electronics, and Arrow Electronics. For those looking to explore alternatives in the Metal Glaze/Thick Film Resistors category, FindChips also offers a wide range of parts from YAGEO Corporation and other manufacturers.

Compare pricing for RC0603FR-076K04L and other Metal Glaze/Thick Film Resistors at findchips.com