Overview of RC0603JR-07100KL by YAGEO Corporation
The RC0603JR-07100KL is a fixed resistor from YAGEO Corporation, featuring metal glaze/thick film technology. This resistor boasts a resistance value of 100K ohms and a power rating of 0.1W, operating within a voltage rating of 75V. The component is designed with a 5% tolerance and a temperature coefficient of 100 ppm/°C, making it suitable for various electronic applications. Its 0603 chip size, corresponding to the metric 1608, aids in surface mount assembly, adhering to modern compact design requirements.
Constructed essentially for general-purpose use, this resistor highlights its reliability and performance composed in a rectangular chip package that manifests high durability characterized by a nickel barrier over a matte tin finish. With compliance to RoHS, REACH, and carries an EAR99 ECCN code, it ensures global acceptance and ease in logistic processes in a multitude of markets. The “Active” lifecycle status and being described as “Laser Trimmable” indicate ongoing production and adjustability in application-specific environments.
Industry Applications for RC0603JR-07100KL
The RC0603JR-07100KL’s robust design and specifications cater to a wide array of industries. Below are a few potential applications, contingent upon thorough vetting by the respective industry’s engineering and design teams:
- Telecommunications: This resistor could potentially be used in devices such as modems and communication receivers, where stability and tolerance are critical under varying environmental conditions.
- Consumer Electronics: It might be found in home electronics and multimedia devices, where power efficiency and durability are valued. Devices such as televisions and audio systems can benefit from the precision and consistency offered by the RC0603JR-07100KL.
- Computing and Data Storage: Servers and storage devices that require consistent performance with minimal tolerance deviations might utilize this thick film resistor to manage voltage and current within safe limits.
- Electronic Manufacturing: This industry requires vast quantities of general-purpose resistors with consistent performance for the manufacturing of printed circuit boards and electronic assemblies. The RC0603JR-07100KL, with its surface-mount technology, fits well into automated assembly processes.
- Industrial Automation: In automated machinery that demands precise electrical control, such resistors can offer reliability in sensors and control units, potentially influencing accuracy and operational efficiency.
Note: These industry applications are conceptual estimates and should be analyzed and confirmed by appropriate engineering and design professionals to meet specific regulatory and application-specific standards.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture and supply of a comprehensive range of resistors, capacitors, and wireless components. Specifically within the realm of resistors, including the RC0603JR-07100KL, YAGEO has made significant contributions to the development of Metal Glaze/Thick Film Resistors. YAGEO’s products are essential in various high-tech sectors, providing key components that enhance performance and reliability in electronic devices. The production and technological advancements in resistors have positioned YAGEO as a crucial supplier in the electronics industry, offering both standard and custom solutions for a diverse clientele.
Where to Find RC0603JR-07100KL by YAGEO Corporation
To acquire the RC0603JR-07100KL resistor, interested parties should consult findchips.com to verify current stock levels and obtain competitive pricing. This product has been available through various distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics; however, availability may fluctuate. Additionally, within the Metal Glaze/Thick Film Resistors category, alternative models supplied by YAGEO or other manufacturers can be considered.