Overview of RC0603JR-07100RL by YAGEO Corporation
The RC0603JR-07100RL by YAGEO Corporation is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. It is designed for surface mounting, with a 0603 (1608 Metric) chip package, offering convenience in automated assembly processes. This particular resistor has a 100Ω resistance value, with a ±5% tolerance and delivers a power rating of 0.1W, operating effectively within a voltage rating of 75V. The product distinguishes itself with its temperature coefficient of 100 ppm/°C, reflecting its stability over a wide temperature range from -55°C to +155°C, making it suitable for various industrial, commercial, and consumer applications.
Its construction and material, specifically a thick film set in a rectangular form, along with a metal glaze technology, ensure reliability and performance. The terminal finish comprises matte tin (Sn) with a nickel (Ni) barrier, optimizing solderability and offering RoHS compliance. The package dimensions (length: 1.6mm, width: 0.8mm, and height: 0.45mm) of this resistor align with the standard 0603 footprint, making it compatible with a broad array of PCB designs. With characteristics like being laser trimmable and its surface-mount technology, the RC0603JR-07100RL offers flexibility for precise resistance requirements and easy placement on printed circuit boards, respectively.
Industry Applications for RC0603JR-07100RL
The RC0603JR-07100RL resistor by YAGEO Corporation might find utility across a broad spectrum of industries due to its versatile features. While the potential applications outlined below are conceptual and would require in-depth analysis by engineering teams, this resistor’s characteristics suggest it could be effectively implemented in numerous differing fields.
- Consumer Electronics: Given its small form factor and robust performance characteristics, the RC0603JR-07100RL could potentially be utilized in a variety of consumer electronics where space is at a premium and reliability is crucial. Examples might include portable computing devices, smartphones, and wearable technology, where its precision resistance value and temperature stability would be beneficial.
- Telecommunications: In telecommunications equipment such as routers, switches, and base stations, the RC0603JR-07100RL might be advantageous for its stable performance over a broad temperature range and its compatibility with high-speed signal processing circuitry, where precise resistance values can be critical.
- Automotive: Although not explicitly stated as compliant with automotive industry standards like AEC-Q100, components similar to the RC0603JR-07100RL that meet these standards could potentially be applied within automotive systems for sensor circuits, infotainment, or battery management systems, leveraging its stable temperature coefficient and power tolerance.
- Industrial Automation: The robust performance and operational temperature range might make it suitable for use in automated manufacturing equipment, robotics, and control systems, where long-term reliability under varying environmental conditions is essential.
- Computing and Data Storage: Its reliability and precision make it potentially suitable for critical computing applications, including server power supplies, data processing units, and storage systems, where precise power management and signal conditioning are required.
Please note that these potential industry applications are illustrative and conceptual. Engineering and design teams would need to conduct proper analysis and verification to ensure compliance with specific application requirements and industry standards.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer specializing in a broad range of passive electronic components, including various resistors, capacitors, and inductors. With a notable focus on Metal Glaze/Thick Film Resistors, YAGEO has established itself as a key supplier for industries requiring high-quality, reliable components. The RC0603JR-07100RL is among its offerings in the resistor category, encapsulating the company’s commitment to producing precision components that meet rigorous standards.
YAGEO’s product portfolio extends beyond the RC0603JR-07100RL to include a wide variety of resistors that cater to a multitude of applications across the electronic spectrum. From automotive to telecommunications and from consumer electronics to industrial solutions, YAGEO’s components are engineered to provide durability, efficiency, and performance.
Where to Find RC0603JR-07100RL by YAGEO Corporation
For prospective buyers looking to source the RC0603JR-07100RL, our site, findchips.com, offers comprehensive listings and real-time inventory data from various distributors. Those interested in acquiring this resistor or exploring alternatives within the Metal Glaze/Thick Film Resistors category will find our platform invaluable. Distributors that have historically carried this part include Win Source Electronics, Ozdisan Elektronik, and LCSC among others, but we strongly advise checking the latest stock levels and pricing directly on findchips.com to get up-to-date information.