Overview of RC0603JR-0710KL by YAGEO Corporation
The RC0603JR-0710KL is a fixed resistor characterized by its metal glaze/thick film technology, with a resistance value of 10kΩ and a tolerance of ±5%. This surface mount resistor delivers a power rating of 0.1W and operates across a wide temperature range from -55°C to +155°C, with a temperature coefficient of 100 ppm/°C, indicating how much the resistance can vary with temperature changes. The resistor is packaged in a 0603 (1608 Metric) case, a common footprint for electronics manufacturing, ensuring its compatibility with a wide range of printed circuit boards (PCBs).
It features a voltage rating of 75V and is designed for general-purpose applications. The laser trimmable aspect as per its additional feature indicates precision in achieving the desired resistance value. Furthermore, this model is RoHS compliant, which signifies its manufacturing process excludes certain harmful substances, making it suitable for use in various industries concerned with environmental regulations. With a factory lead time of 18 weeks and 4 days as of the current writing, planning for procurement should take this timing into consideration.
Industry Applications for RC0603JR-0710KL
The RC0603JR-0710KL can potentially be integrated into a broad spectrum of industries due to its versatile features. Here are some possible application use cases:
- Consumer Electronics: This resistor might be found in devices such as smartphones, tablets, or wearable fitness trackers. Its small 0603 package size is crucial for the miniaturization of these devices. The precision and stability offered by the specified temperature coefficient and tolerance make it suitable for sensitive electronic circuits.
- Industrial Automation: In an industrial setting, the RC0603JR-0710KL could potentially be used in the control circuits of industrial equipment or robots. The resistor’s high operating temperature range and power rating would be advantageous in environments subjected to variable temperatures and operating conditions.
- Computing and Data Storage: This component might be utilized on motherboards, solid-state drives (SSDs), or network equipment where stable resistance values are critical for the reliability of the operation under varying temperatures.
- Education and Research: Given its general-purpose nature, this resistor could also be used in experimental project kits or educational tools targeting electronics learning. Its compliance with RoHS and an extensive operating temperature range make it a safer and versatile choice for various experiments and prototypes.
Note that these potential industry applications are conceptual and require thorough verification by engineering and design teams for compliance with specific industry standards and application needs.
About YAGEO Corporation
YAGEO Corporation has established itself as a leading manufacturer in the electronic components industry, with a particular emphasis on the production of various resistor types, including Metal Glaze/Thick Film Resistors. The company’s expertise in developing these components is exemplified by parts like the RC0603JR-0710KL, alongside an extensive catalog of similar passive components. YAGEO’s commitment to innovation, quality, and meeting industry standards like RoHS compliance reinforces their products’ suitability across a wide range of applications, from consumer electronics to industrial automation. The corporation’s global footprint and emphasis on technological advancement enable it to meet the evolving needs of the electronics industry, making its products highly sought after by engineering and procurement professionals.
Where to Find RC0603JR-0710KL by YAGEO Corporation
To source the RC0603JR-0710KL resistor, professionals are recommended to utilize findchips.com. This platform offers comprehensive, up-to-date listings of available stock from a wide range of distributors. For alternatives to the RC0603JR-0710KL that might better suit specific requirements, one may also explore other Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers on the site. Historically, this part has been available at distributors including Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics, among others. However, readers should visit findchips.com to confirm current stock levels, pricing, and possible alternative sources.