RC0603JR-0710RL by YAGEO Corporation

Overview of RC0603JR-0710RL by YAGEO Corporation

The RC0603JR-0710RL is a fixed resistor characterized by its metal glaze/thick film technology. It has a resistance value of 10 ohms and a power rating of 0.1 watts (100 mW). Its voltage rating is 75 volts, and it features a tolerance of ± 5%, making it suitable for a variety of applications where precise resistance is important. The resistor operates within a temperature range of -55 °C to +155 °C, and it exhibits a temperature coefficient of 200 ppm/°C. Designed in a surface mount package style of 0603, which measures 0.8 mm x 1.6 mm with a height of just 0.45 mm, this component is compact and ideal for space-constrained designs.

Manufactured by YAGEO Corporation, the RC0603JR-0710RL also fulfills the RoHS compliance requirements, ensuring that it adheres to environmental standards. Further attributes include being Pb-free and constructed in a rectangular shape with a wraparound terminal finish of matte tin over nickel. The part’s active life cycle indicates its continued relevance in current designs.

Industry Applications for RC0603JR-0710RL

The RC0603JR-0710RL might find applications across several industries due to its specifications and properties. Below are some potential industry applications:

  • Internet of Things (IoT): In IoT devices, the small size of the RC0603JR-0710RL could be integral in various sensors, potentially aiding in energy efficiency. Its tolerance and thermal stability might support accurate readings in remote monitoring systems.
  • Aerospace and Defense: This resistor could potentially be used in aerospace applications where weight and size are critical. Its operation within a high-temperature range might make it suitable for space technology, though compliance with military specifications would need to be verified.
  • Consumer Electronics: In consumer electronics, the RC0603JR-0710RL might be utilized in portable devices, wearable technology, and other compact products requiring space-efficient components. Its fixed value and stability could enhance performance in audio systems or display modules.
  • Healthcare: For medical devices, the thickness and size of this resistor could support designs requiring small footprints, such as wearables for health monitoring, while also ensuring compliance with certain standards, although specific requirements need verification.
  • Industrial Automation: In this sector, the part might be employed in various automation control systems, where reliability and precision are essential. It could be integrated into sensors or controlling circuits where fixed resistance values are needed.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should undertake a thorough analysis and verification for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in electronic components, particularly known for producing high-quality resistors such as the RC0603JR-0710RL. Their expertise encompasses metal glaze/thick film technology, which allows them to offer a diverse range of resistors suitable for various applications. They manufacture resistors in different case sizes, including 0603, which means they are adept at producing compact resistors without compromising on performance.

In addition to the RC0603JR-0710RL, YAGEO provides a wide variety of similar parts that may be employed across numerous sectors. Their product portfolio covers fixed resistors, variable resistors, and even specialty resistors designed for specific requirements. This extensive range allows manufacturers to find suitable components tailored to their needs in electronic designs.

Research Price and Stock for RC0603JR-0710RL by YAGEO Corporation on Findchips.com

To make an informed purchasing decision regarding the RC0603JR-0710RL, it is recommended that you research current stock and pricing information on Findchips.com. This platform can also provide insights into alternative parts categorized under Metal Glaze/Thick Film Resistors that could be offered by YAGEO Corporation or other manufacturers.

Historically, the RC0603JR-0710RL has been available through various distributors, including:

  • New Advantage Corporation
  • Chip-Germany GmbH
  • Avnet Abacus
  • DigiKey
  • Newark

However, it is crucial to check with Findchips for the most current stock levels and pricing as availability may vary.

Compare pricing for RC0603JR-0710RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com