Overview of RC0603JR-071ML by YAGEO Corporation
The RC0603JR-071ML is a fixed resistor characterized by its metal glaze/thick film construction. It has a resistance value of 1,000,000 ohms and can handle a power rating of 0.1 watts. The operating voltage is rated at 75 volts, with a tolerance of ±5% and a temperature coefficient of 100 ppm/°C. This resistor is presented in a surface mount package, specifically in the 0603 size, which measures 1.6 mm in length, 0.8 mm in width, and a height of 0.45 mm.
The RC0603JR-071ML is RoHS compliant and features a Pb-free code, indicating it meets environmental regulations for hazardous materials. The part is actively manufactured by YAGEO Corporation, ensuring consistent availability. An additional feature of this resistor is that it is laser-trimmable, which could provide precise resistance adjustments as required in certain applications. The resistor has a construction type designated as rectangular and possesses two terminals with a wraparound shape, further indicating its design suited for modern electronic applications.
With an operational temperature range extending from -55 °C to +155 °C, this resistor is equipped to function in various thermal conditions. The packaging method utilized for this part is TR (Tape and Reel), optimally accommodating automated assembly processes. The resistor’s combination of specifications aligns with a wide range of applications where reliable performance in compact sizes is essential, particularly in the advanced electronics sector.
Industry Applications for RC0603JR-071ML
The RC0603JR-071ML might find applications across several industries due to its versatile specifications. Here are a few potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially utilize this fixed resistor due to its compact size and capability to handle varying voltages. The 100 ppm/°C temperature coefficient signifies stable performance, which might be critical in ensuring device reliability.
- Automotive Electronics: If the resistor meets additional automotive standards, it might be employed in applications such as sensors and control systems within vehicles. Typical properties such as the power rating and tolerance could help in maintaining accurate readings in automotive circuits. Note that any automotive use requires compliance with standards like AEC-Q100.
- Telecommunications Equipment: In settings where signal integrity is crucial, such as in data transmission devices, components like the RC0603JR-071ML might be essential. Its ability to maintain performance over varying temperatures can ensure reliable operation in communication systems.
- Industrial Automation: Machinery and equipment used in automation might leverage this resistor for controlling functions or ensuring stability in signal inputs. The robustness of the resistor at temperatures up to 155 °C could be beneficial for industrial environments.
- Internet of Things (IoT): Devices that are part of IoT applications could benefit from the compactness and reliability of the RC0603JR-071ML. This fixed resistor might be integrated into smart devices that require highly efficient power management and stable operation.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a manufacturer known for its extensive range of electronic components, particularly in the area of resistors. The company focuses on providing high-quality components including various types of resistors, such as the RC0603JR-071ML, which falls under the category of metal glaze/thick film resistors. This type of resistor is vital for applications where precise resistance values are essential for circuit functionality.
YAGEO’s commitment to quality is evident in its adherence to global standards and regulations, ensuring that its products are reliable and consistent. In addition to the RC0603JR-071ML, YAGEO manufacturers a range of similar parts that cater to numerous application requirements, enhancing their reputation in the resistor market.
Research Price and Stock for RC0603JR-071ML by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603JR-071ML, it is recommended to research current stock levels and pricing at Findchips. This platform provides an aggregated view from numerous distributors, ensuring you find the best options available in the market. Historically, this part has been found at various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Future Electronics
However, it is essential to verify with Findchips for the most current stock status and pricing information, as availability can fluctuate.