RC0603JR-07200RL by YAGEO Corporation

Overview of RC0603JR-07200RL by YAGEO Corporation

The RC0603JR-07200RL is a fixed resistor featuring a Metal Glaze/Thick Film construction, designed to operate efficiently in various electronic applications. This component is rated at 0.1W with a resistance value of 200 ohms and a maximum working voltage of 75V. It has a tolerance of ±5% and a temperature coefficient of 100 ppm/°C. The resistor belongs to the 0603 chip package size, which is a standard surface mount technology (SMT) format, facilitating straightforward integration into circuit boards.

Manufactured by YAGEO Corporation, this part is compliant with several industry standards, including RoHS and Pb-Free, making it suitable for environmentally sensitive applications. Its construction features a rectangular shape with a height of 0.45 mm, a length of 1.6 mm, and a width of 0.8 mm, meeting space and performance requirements for modern electronic designs. Additionally, the Metal Glaze/Thick Film Resistors technology utilized in this component provides good stability and reliability under a range of environmental conditions. The design includes wraparound terminals finished with matte tin over a nickel barrier, promoting excellent solderability and reduced oxidation risk.

Notably, the RC0603JR-07200RL also features laser trimmability, allowing for precise adjustments in resistance values post-manufacturing. This can be particularly beneficial in applications requiring fine-tuned performance. As of the current writing, it has a factory lead time of 28 weeks, which is an important consideration for procurement strategies.

Industry Applications for RC0603JR-07200RL

The RC0603JR-07200RL might find use across various industries due to its reliable specifications and compact form factor. Here are some plausible applications:

  • Consumer Electronics: This resistor could potentially be used in devices such as smartphones or tablets, where space is at a premium. Its low power rating and compact size make it suitable for audio circuits, data lines, or power management systems within these devices.
  • Telecommunications: In telecom equipment, the resistor might be utilized in signal conditioning boards or for impedance matching. The 5% tolerance and stable performance characteristics could help maintain signal integrity in high-frequency applications.
  • Industrial Automation: The RC0603JR-07200RL might also be incorporated into control systems for machinery where precise resistance values are essential for sensor calibration or feedback loops, enhancing the automation process.
  • IoT Devices: With the rise of connected devices, the part could potentially serve in IoT applications, helping manage power consumption and signal processing in smart sensors and wireless communications modules.
  • Healthcare: If standards are applicable, such as in medical diagnostic equipment, the resistor could be utilized in circuitry that demands high reliability and low thermal drift for accurate readings.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to confirm adherence to specific application requirements and industry standards. Similar parts of this type could also be considered based on design specs and required performance characteristics.

About YAGEO Corporation

YAGEO Corporation is recognized in the electronic components industry for its extensive portfolio of passive components, particularly resistors. Specializing in Metal Glaze/Thick Film Resistors like the RC0603JR-07200RL, YAGEO focuses on developing products that meet modern electronic demands for reliability, precision, and compactness. Their resistors are manufactured using advanced technologies that ensure consistent performance across varying conditions and applications.

In addition to the RC0603JR-07200RL, YAGEO offers similar parts that may include different resistance values, power ratings, or size formats, providing flexibility for engineers and designers in selecting the right component for their specific needs. Their commitment to compliance with global standards further supports a wide array of applications in various sectors.

Where to Find RC0603JR-07200RL by YAGEO Corporation

For procurement of the RC0603JR-07200RL, it is advisable to research purchasing options through findchips.com. On this platform, you can explore current availability and stock levels, as it consolidates data from numerous distributors. The Metal Glaze/Thick Film Resistors category on their site may also provide alternate parts that could meet your needs.

Some distributors that have historically carried the part include:

  • Avnet
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

However, it is important to verify current stock and pricing on findchips to ensure the most accurate and up-to-date information.

Compare pricing for RC0603JR-07200RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com