Overview of RC0603JR-07220RL by YAGEO Corporation
The RC0603JR-07220RL is a fixed resistor characterized by its metal glaze/thick film technology, ideally encapsulated in a small 0603 chip size for surface mount application. This component boasts a resistance of 220 ohms, with a tolerance of 5%, making it suitable for a variety of applications requiring precise control of voltage and current through a circuit. Its power dissipation capacity stands at 0.1 watts, and it is capable of handling a working voltage of up to 75 volts. In terms of temperature robustness, it operates across a wide range from -55°C to a maximum of 155°C, showcasing its adaptability in diverse operating environments.
The RC0603JR-07220RL employs a rectangular construction with metal glaze/thick film technology, which is noted for its stability and performance efficiency. YAGEO Corporation supports this product’s performance with features such as laser trimmable technology for high precision, alongside a temperature coefficient of 100 ppm/°C. Additionally, it is RoHS compliant, reflecting a commitment to environmental safety. As of the current writing, the factory lead time for this component is 28 weeks, which implies planning for procurement ought to consider this timeline.
Industry Applications for RC0603JR-07220RL
The versatility presented by the RC0603JR-07220RL makes it a potential candidate across various industries. Its features such as low power dissipation, high stability, and wide operating temperature range could be essential in applications where consistent performance and reliability are critical.
- Consumer Electronics: Devices such as smartphones and tablets might utilize this thick film resistor for voltage regulation, ensuring stable operation under variable environmental conditions.
- Computing and Data Storage: Servers and storage units could benefit from the precision and efficiency of RC0603JR-07220RL in managing internal currents, possibly contributing to the overall system reliability over its operational temperature range.
- Telecommunications: In telecommunications equipment where signal integrity is paramount, the usage of resistors with precise tolerance and a stable temperature coefficient could potentially ensure clearer and consistent communications.
- Industrial Automation: Automated machinery and sensors requiring precise current limiting or pull-up/pull-down applications might integrate this resistor for better control and durability in various industrial settings.
- Electronic Manufacturing: During electronic assembly, such components are fundamental in constructing dependable circuits in various consumer and industrial products.
Note: These potential industry applications are conceptual and would necessitate detailed evaluation by engineering and design teams to ensure compliance with specific requirements and standards.
About YAGEO Corporation
YAGEO Corporation is recognized for its innovation and manufacturing strength in the domain of electronic components, specifically resistors. The company has carved a niche in producing reliable and high-quality passive components, including a wide range of Metal Glaze/Thick Film Resistors. RC0603JR-07220RL is a testament to YAGEO’s commitment to quality and performance, tailored to meet the robust demands of various electronic applications. Providing resistors that balance performance, miniaturization, and cost, YAGEO continues to serve the electronics industry at a global scale.
Where to Find RC0603JR-07220RL by YAGEO Corporation
For those looking to acquire the RC0603JR-07220RL resistor, it is advisable to utilize tools like findchips.com. This platform offers up-to-date inventory information, pricing, and availability from multiple distributors. While this part has been historically available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and TTI, it is best to check current stock levels through findchips.com.
Additionally, for those looking for alternatives or similar components, exploring the Metal Glaze/Thick Film Resistors category on findchips.com can provide insights into other products offered by YAGEO Corporation or other manufacturers that might fit specific requirements.