Overview of RC0603JR-07330RL by YAGEO Corporation
The RC0603JR-07330RL is a surface mount fixed resistor that falls into the Metal Glaze/Thick Film Resistors category. It features a resistance value of 330 ohm and a power rating of 0.1 watts, contained in a compact 0603 [1608 metric] package. With a voltage rating of 75V and a tolerance of ±5%, this component is optimized for durability and precision in a variety of electrical circuits.
Manufactured by YAGEO Corporation, the RC0603JR-07330RL comes with several high-performance specifications including a temperature coefficient of 100 ppm/°C, enabling stable performance across a wide temperature range from -55°C to 155°C. The part is constructed using thick film technology on a ceramic base, providing reliable performance and easiness in handling due to its flat chip package. Its terminals are treated with a matte tin finish over a nickel barrier, which helps in enhancing its solderability and resistance to oxidation.
Furthermore, the RC0603JR-07330RL is RoHS compliant and leads-free, aligning with current environmental and safety standards globally. The component’s lifecycle is marked as “Active” in industry catalogs, indicating stable production and availability. Key features like laser trimmable capabilities allow for custom calibration post-manufacturing, adding to its versatility in use.
Industry Applications for RC0603JR-07330RL
Given the technical attributes and the robust nature of the RC0603JR-07330RL, it might find potential applications in several high-demand industries:
- Consumer Electronics: In consumer electronics, these resistors could potentially be used in devices like smartphones, tablets, and portable music players. Their compact size and precise resistance values are critical for managing power consumption and maintaining battery life.
- Computing and Data Storage: This component might also be found in servers and storage devices where stable temperature coefficients can help ensure performance stability over the wide operating temperature ranges typically experienced in data centers.
- Industrial Automation: In industrial automation, precision resistors like RC0603JR-07330RL could be utilized in control systems and sensors that require precise calibration to ensure accurate readings and operations.
- Telecommunications: These resistors are suitable for use in telecommunications equipment where reliable performance and resistance to environmental variables such as temperature fluctuations are essential.
- Electronic Manufacturing: For general electronic circuit design and manufacturing, these resistors provide a stable, reliable, and economical option for managing electrical characteristics across a myriad of applications.
It is important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a well-established leader in the manufacture of passive components, including resistors, capacitors, and wireless components. Among their wide range of resistor products, the RC0603JR-07330RL and other Metal Glaze/Thick Film Resistors are known for their reliability and precision. The company places a strong emphasis on research and development to advance resistor technology, addressing the evolving needs of modern electronics with innovative and durable products.
Where to Find RC0603JR-07330RL by YAGEO Corporation
To source the RC0603JR-07330RL, potential buyers should utilize findchips.com where updated stock levels and pricing information are readily available. Historically, this component has been distributed by a variety of suppliers including DigiKey, Mouser Electronics, TME, and Future Electronics. However, inventory levels and distribution channels may vary, so visiting findchips.com is recommended for the most current information. Additionally, the Metal Glaze/Thick Film Resistors category on findchips.com can be explored for alternative parts from YAGEO Corporation or other manufacturers.