Overview of RC0603JR-07470RL by YAGEO Corporation
The RC0603JR-07470RL is a fixed resistor specifically designed in the Metal Glaze/Thick Film category. This component features a resistance value of 470 ohms, a power rating of 0.1 W (100 mW), and a voltage rating of 75 V. With a tolerance of ± 5%, this resistor ensures a reliable performance in various applications. The temperature coefficient is rated at 100 ppm/°C, indicating its stability over temperature variations. Notably, the part is compliant with RoHS directives, making it safe for use in environmentally sensitive applications. The IC is housed in a 0603 chip package (1.6 mm x 0.8 mm x 0.45 mm), suitable for surface mount technology (SMT).
The RC0603JR-07470RL belongs to the subcategory of Metal Glaze/Thick Film Resistors, which are known for their precision and stability in various electronic circuits. The construction of the resistor is rectangular, and it has a mounting feature designed for surface-mount applications. Additionally, it has a matte tin terminal finish with a nickel barrier, which helps in improving solderability and longevity.
Industry Applications for RC0603JR-07470RL
The RC0603JR-07470RL could potentially find applications across a variety of industries. Below are some illustrative examples of how this component might be utilized in different sectors. It is crucial to note that these applications are conceptual and require careful analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Internet of Things (IoT)
- This resistor might be used in a variety of smart devices, such as sensors and connectivity modules. The low power rating and small footprint of the RC0603JR-07470RL could support battery-operated IoT devices, optimizing energy consumption while maintaining reliable performance.
- Consumer Electronics
- The RC0603JR-07470RL could potentially be employed in consumer electronics like mobile phones and tablets. Its reliability and compact size make it suitable for densely packed circuit boards in portable devices, where space and performance are critical.
- Industrial Automation
- This resistor might find its way into control systems used in various industrial settings, such as manufacturing plants. Its operational temperature range of -55 °C to 155 °C allows it to function effectively in potentially harsh environments.
- Medical Imaging
- In applications related to medical imaging devices, the RC0603JR-07470RL could potentially be used for signal processing circuits where precise resistance values are crucial. Its compliance with RoHS standards further enhances its acceptance in healthcare applications.
About YAGEO Corporation
YAGEO Corporation, established in 1977, is a global provider of electronic components, specifically known for its expertise in resistor technology. The company offers a broad range of resistors, including fixed and variable types, and specializes in various technologies such as Metal Glaze/Thick Film resistors. The RC0603JR-07470RL is part of their extensive product line, which caters to various markets including automotive, telecommunications, and consumer electronics. YAGEO’s commitment to quality and reliability makes it a preferred choice for engineers and designers seeking to integrate precision components into their designs. Similar parts to the RC0603JR-07470RL are also available from YAGEO, providing flexible solutions for diverse application needs.
Research Price and Stock for RC0603JR-07470RL by YAGEO Corporation on Findchips.com
For those interested in procuring the RC0603JR-07470RL, it is recommended to research the current stock and pricing on Findchips. This platform provides up-to-date information on availability from various distributors. Historically, the part has been available through retailers such as Win Source Electronics, New Advantage Corporation, DigiKey, and Mouser Electronics. However, it is essential to verify current stock levels and pricing directly on Findchips, as availability may fluctuate.