Overview of RC0603JR-07620KL by YAGEO Corporation
The RC0603JR-07620KL is a fixed resistor, specifically categorized as a Metal Glaze/Thick Film resistor. This component features a resistance value of 620,000 ohms and is rated for a power dissipation of 0.1 watts (100 mW). It operates at a maximum voltage of 75 volts, with a tolerance of ±5%. The temperature coefficient for this resistor is specified at 100 ppm/°C, making it suitable for applications requiring stable performance over varying temperature conditions. The component is housed in a compact 0603 (1.6 mm x 0.8 mm) surface-mount package, facilitating its integration into space-constrained electronic designs.
Manufactured by YAGEO Corporation, the RC0603JR-07620KL is designed for general purpose applications. It is laser trimmable, which allows for fine-tuning of its resistance value during manufacturing or assembly. This part is compliant with RoHS regulations and is noted for its low environmental impact, as indicated by its Pb-free code. It is part of YAGEO’s active product life cycle, ensuring availability for ongoing projects and designs. The construction of the resistor is rectangular, and it features wraparound terminals finished with matte tin, providing reliable soldering characteristics.
Industry Applications for RC0603JR-07620KL
The RC0603JR-07620KL could potentially find applications across various industries. Below are some example sectors where this component might be useful:
- Smart Cities: The resistor could be utilized in smart sensors or IoT devices that monitor urban environments. Its compact size and stability over temperature fluctuations might help ensure accurate readings in environmental monitoring applications.
- Consumer Electronics: This component might be applied in various consumer electronic devices, such as smartphones or wearable technology, where space is limited. The 620 kOhm resistance value could potentially be employed in signal processing circuits or voltage divider configurations.
- Telecommunications: In telecommunication equipment, the RC0603JR-07620KL could be used in network components requiring precise impedance matching. Its operating temperature range of -55 °C to 155 °C might be beneficial in outdoor or harsh environments.
- Industrial Automation: This resistor could potentially be used in control systems within industrial automation for signal conditioning or feedback systems. Its robustness and reliability are essential for maintaining operational efficiency.
- Medical Imaging: If applicable within specific medical devices, the RC0603JR-07620KL might be employed in circuitry that requires precise measurements and stability to ensure accurate diagnostics.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure adherence to industry standards and specific application requirements for various designs.
About YAGEO Corporation
YAGEO Corporation is a well-established manufacturer of passive components, particularly known for its broad range of resistors, capacitors, and inductors. The company has a strong emphasis on quality and innovation in its manufacturing processes, which is reflected in the reliability of parts such as the RC0603JR-07620KL. The company’s Metal Glaze/Thick Film resistors, including the RC0603JR-07620KL, are designed for various applications, ensuring compliance with numerous industry standards. YAGEO continues to expand its product offerings and improve its technology, making it a significant player in the electronic components market.
Research Price and Stock for RC0603JR-07620KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603JR-07620KL, it is recommended to research stock and pricing on Findchips.com. The site facilitates the comparison of distributor prices and availability for this specific part. Historically, this part has been available at various distributors such as Ozdisan Elektronik, Maritex, TME, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, and DigiKey. However, it is crucial to visit Findchips for the most current stock levels and pricing information.