Overview of RC0805FR-07120RL by YAGEO Corporation
The RC0805FR-07120RL is a fixed resistor characterized by its metal glaze/thick film technology. It features a resistance value of 120 ohms, a power rating of 0.125W, and a maximum voltage rating of 150V. With a tolerance of ± 1%, this component is designed to provide reliable performance in various circuits. The resistor operates effectively within an operating temperature range of -55 °C to 155 °C, making it suitable for multiple environments.
This component utilizes a surface mount package of size 0805, which corresponds to a dimension of 2mm in length and 1.25mm in width, with a height of 0.5mm. With a temperature coefficient of 100 ppm/°C, this resistor exhibits stable electrical characteristics across a range of temperatures. The construction includes a wraparound terminal finish coated in matte tin with a nickel barrier, suitable for surface mount technology (SMT) applications. Moreover, it is RoHS compliant, aligning with environmental standards for electronic components.
The RC0805FR-07120RL part is listed as active in the market, indicating its ongoing availability for purchase. Notably, this resistor is laser trimmable, allowing for precise modifications in resistance values, which enhances its applicability across different circuit designs. The resistor belongs to the Metal Glaze/Thick Film Resistors subcategory, showcasing its design and manufacturing as a critical component in resistor technology.
Industry Applications for RC0805FR-07120RL
Considering the technical specifications of the RC0805FR-07120RL, several potential industry applications might benefit from its integration. Below are a few examples where this component could possibly find utility:
- Consumer Electronics: This part may be employed in devices such as smartphones, tablets, or personal computers, where stable performance and compact size are essential. Its surface mount capability and thermal stability can contribute to the reliability of consumer-grade electronic products.
- Industrial Automation: The RC0805FR-07120RL could potentially be integrated into industrial control systems or sensors, where precision and temperature stability are critical factors. Its characteristics may support the need for durable components in harsh industrial environments.
- Telecommunications: This resistor might find application in telecommunication devices and infrastructure, where it could help manage signal integrity and provide stable reference points in analog circuits. The specifications allow for use in equipment requiring compact, efficient parts.
- Automotive Electronics: If compliant with automotive standards, the RC0805FR-07120RL could possibly be used in automotive control modules, infotainment systems, or electronic dashboards. Its thermal and voltage ratings suit the demands of an automotive environment.
- Healthcare Equipment: In potential medical devices, this component might contribute to the functionality of monitoring equipment or diagnostic tools. The resilience and precision of this part are valuable in healthcare applications, where accurate measurements are vital.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation specializes in producing electronic components, particularly in the field of resistors, capacitors, and inductors. Their focus on quality has positioned them as a notable manufacturer of Metal Glaze/Thick Film Resistors, including the RC0805FR-07120RL. YAGEO is recognized for its commitment to innovation and performance, producing a wide variety of resistors tailored for different applications, from consumer electronics to industrial systems. Other similar parts they manufacture may include various fixed and variable resistors, tailored for specific performance characteristics across diverse industries.
Research Price and Stock for RC0805FR-07120RL by YAGEO Corporation on Findchips.com
For those looking to acquire RC0805FR-07120RL, it is advisable to research current stock and pricing on Findchips. This platform serves as a comparison tool for locating available supplies and determining market prices for electronic components. The Metal Glaze/Thick Film Resistors category on Findchips can also be explored to identify alternate parts that YAGEO Corporation or other manufacturers might offer.
The RC0805FR-07120RL has been historically available from distributors such as Win Source Electronics, Ozdisan Elektronik, DigiKey, and Mouser Electronics. However, stock availability should be verified on Findchips to get current information, as inventory levels may fluctuate.