RC0805FR-0712RL by YAGEO Corporation

Overview of RC0805FR-0712RL by YAGEO Corporation

The RC0805FR-0712RL is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory. This component is characterized by a resistance of 12 ohms, a power rating of 0.125 watts, and operates within a precise 1% tolerance. The resistor features a standard 0805 chip size, which measures 2 mm in length, 1.25 mm in width, and 0.5 mm in height, making it suitable for compact surface mount applications.

Specifically designed for stable performance through a temperature coefficient of about 100 ppm/°C, it operates efficiently within a temperature range from -55°C to a maximum of 155°C. This resistor supports a maximum working voltage of 150V and is geared towards achieving reliability and accuracy in various electronic circuits. Highlighting its industrial-grade specifications, it is laser-trimmable which suggests potential for fine adjustments post-production, enhancing its utility in precision-focused applications.

The RC0805FR-0712RL is lead-free, RoHS compliant, and REACH compliant, adhering to current environmental standards around hazardous substances in electronic and electrical equipment. Its surface-mount technology (SMT) simplifies assembly processes, contributing to a more streamlined manufacturing operation. The part’s life cycle status is marked as active, indicating its availability and continued production, with a factory lead time of 20 weeks and 5 days as of the current writing.

Industry Applications for RC0805FR-0712RL

Given its characteristics, the RC0805FR-0712RL could potentially find utility across a varied range of technological applications. Its precision, power specifications, and environmental compliance align well with the components commonly used in technology-intensive industries. Below are illustrative examples of industry sectors that might utilize this particular component:

  • Consumer Electronics: This resistor could potentially be utilized in the manufacturing of intricate electronics such as smartphones, tablets, and other personal devices. The component’s ability to maintain accuracy and stability in power management and signal conditioning lends it favorably to these applications.
  • Computing and Data Storage: Servers and storage appliances that require stable and reliable voltage regulation systems could utilize these resistors. The precision and temperature coefficients are crucial factors to maintain system stability and efficiency in data centers.
  • Telecommunications: In telecommunications equipment, precision resistors like the RC0805FR-0712RL could optimize signal transmission properties and reduce power dissipations, ensuring enhanced reliability and service quality.
  • Industrial Automation: Automated systems and robotics that rely on precise control mechanisms might incorporate this resistor for effective movement control and to regulate electrical currents within safety parameters.
    • Note: These potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams to ensure that the part meets industry standards and the specific requirements of particular applications.

      About YAGEO Corporation

      YAGEO Corporation stands as a prominent provider in the global passive components industry, offering a wide array of capacitors, resistors, and wireless components. In the field of resistors, particularly concerning Metal Glaze/Thick Film Resistors, YAGEO has maintained a reputation for producing components that meet robust industry standards for reliability and performance. Products like the RC0805FR-0712RL exemplify YAGEO’s commitment to quality and precision in manufacturing. With an extensive portfolio that spans various applications, YAGEO continues to be a key player in the electronical parts market, driving innovation with every part fabricated.

      Where to Find RC0805FR-0712RL by YAGEO Corporation

      For procurement specialists and engineers seeking to source the RC0805FR-0712RL, findchips.com offers a robust platform to check current stock levels and pricing across different distributors. Some historical distributors of this part include DigiKey, Mouser Electronics, Arrow Electronics, and TTI among others. However, for the most up-to-date information on availability and optimal purchasing options, visiting findchips.com is recommended. Additionally, to discover alternative parts or options provided by YAGEO or other manufacturers, exploring the Metal Glaze/Thick Film Resistors category on the website could provide valuable insights.

      Compare pricing for RC0805FR-0712RL and other Metal Glaze/Thick Film Resistors at findchips.com