Overview of RC0805FR-07150RL by YAGEO Corporation
The RC0805FR-07150RL is a fixed resistor featuring a metal glaze/thick film technology, identified as a vital component for various electronic applications. This resistor has a resistance value of 150 ohms and operates effectively within a power dissipation rating of 0.125 watts. It is designed to handle voltages up to 150 volts, while providing a precision tolerance of 1%, making it suitable for applications requiring accurate resistance values. With a temperature coefficient of 100 ppm/°C, this resistor can efficiently maintain its performance across a wide range of temperatures, minimizing the influence of temperature variations on its resistance value. The resistor is surface mountable, adhering to the 0805 package size specifications, which is recognized as a standard for compact designs in surface-mount technology (SMT).
This component is manufactured by YAGEO Corporation, a company known for its comprehensive range of resistors, capacitors, inductors, and other passive electronic components. The RC0805FR-07150RL part has a lifespan classified as active and complies with environmental regulations, including RoHS and REACH compliance. Moreover, it supports lead-free applications, making it a suitable choice for modern electronic manufacturing standards.
Industry Applications for RC0805FR-07150RL
The RC0805FR-07150RL could find potential applications across several industries, with its precise specifications and reliability supporting various electronic designs. Below are some industries where this resistor might be utilized:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and other portable gadgets where space efficiency and accurate performance are crucial. The 0805 package size, combined with a 1% tolerance, makes it an ideal choice for circuit designs requiring precise resistance values, such as in audio circuits or power supply regulation.
- Automotive: While automotive applications necessitate compliance with standards such as AEC-Q100, if such compliance is met, the RC0805FR-07150RL might be considered for use in automotive electronics, including control systems or sensors. Its robust operating temperature range (-55 °C to 155 °C) could support various demanding conditions within vehicles.
- Telecommunications: In telecommunications equipment, this resistor might be utilized in signal processing applications, helping to stabilize signal integrity. Its features, such as a low temperature coefficient and surface mount capability, make it a fitting component for devices such as routers and switches.
- Healthcare: If there are relevant standards listed, the RC0805FR-07150RL may be suitable for medical devices. Precise resistance specifications and reliable operational characteristics are essential in medical imaging systems and monitoring devices, where performance and accuracy can significantly influence patient care.
- Industrial Automation: The resistor might potentially be used in programmable controllers and sensor systems within industrial automation applications. These environments demand reliable components that can withstand a range of operating conditions, aligning well with the resistor’s attributes.
It is important to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a well-established manufacturer recognized for its extensive portfolio in passive electronic components, including resistors, capacitors, and inductors. Focusing significantly on quality and innovation, the company designs and distributes a wide range of components catering to multiple industries. In terms of resistor technology, YAGEO offers various types, including thick film, thin film, metal glaze, and more. The RC0805FR-07150RL holds a central position within their metal glaze/thick film resistor offerings, backed by impressive manufacturing capabilities and quality control processes.
YAGEO’s commitment to meeting environmental standards is evident in their compliance with RoHS and REACH directives, enabling manufacturers to utilize their components in eco-friendly designs. By continuously improving their technology and expanding product offerings, YAGEO has significantly contributed to the global electronics supply chain.
Research Price and Stock for RC0805FR-07150RL by YAGEO Corporation on Findchips.com
For those considering the RC0805FR-07150RL, it is advisable to conduct thorough research on current stock and pricing through Findchips.com. The site provides a comprehensive overview of availability and options for procurement. This particular resistor falls under the Metal Glaze/Thick Film Resistors subcategory, allowing you to explore alternative parts offered by YAGEO Corporation or other manufacturers.
Historically, the RC0805FR-07150RL has been available through various distributors, including:
- Ozdisan Elektronik
- New Advantage Corporation
- Mouser Electronics
- Farnell
However, it is essential to check Findchips for the most up-to-date information regarding stock levels and pricing, as availability may vary among distributors.