Overview of RC0805FR-071ML by YAGEO Corporation
The RC0805FR-071ML is a fixed resistor, classified under the subcategory of Metal Glaze/Thick Film Resistors, designed for surface mounting on PCBs (Printed Circuit Boards). This resistor model by YAGEO Corporation operates with a resistance value of 1 Megaohm (1000000Ω) coupled with a precision tolerance of 1%. Its design is crafted to handle a power dissipation of 0.125 watts and can work efficiently across a voltage rating of 150 volts. This resistor is encapsulated in an 0805 chip package, which translates to a compact size, about 2 mm in length, 1.25 mm in width, and a mere 0.5 mm in height, making it suitable for high-density electronic applications.
YAGEO’s RC0805FR-071ML is designed to meet stringent compliance standards, including Pb-free and RoHS compliance, ensuring its suitability for use in environmentally sensitive applications. The resistor also boasts excellent temperature stability, demonstrated by a temperature coefficient of 100 ppm/°C, and it can operate across a wide range of temperatures from -55 °C to +155 °C. The laser trimmable feature ensures high precision, an important attribute for critical applications. It’s packaged in tape and reel form, ideal for automated assembly processes, and it is labeled as EAR99 under the ECCN code, streamlining international trade considerations.
Industry Applications for RC0805FR-071ML
The RC0805FR-071ML could potentially be a valuable component across a diverse range of industry applications. While these potential industry applications are conceptual/illustrative and would require subsequent analysis and verification by engineering and design teams for standard and specific application adherence, some possible use cases include:
- Computing and Data Storage: This resistor might be utilized in servers or storage devices, where stable resistive properties could ensure reliable data processing and storage capabilities under varying thermal conditions.
- Consumer Electronics: The RC0805FR-071ML could find application in compact electronic devices such as smartphones, tablets, and wearables, where space is at a premium and precision components are necessary for device functionality and power management.
- Industrial Automation: In the realm of automation equipment, this resistor might contribute to the precise control of machinery and processes, especially in temperature-sensitive applications, due to its tight tolerance and stable temperature coefficients.
- Telecommunications: Given its high resistance and precision, this component could be implemented in the design of communication devices and infrastructure, potentially ensuring signal integrity across a range of temperatures.
- Environmental Monitoring: Sensing and monitoring devices that operate in varying environmental conditions might benefit from the reliability and precision offered by the RC0805FR-071ML, aiding in accurate data collection and analysis.
Note, these potential applications emphasize the flexible utility of the RC0805FR-071ML but require careful consideration concerning the component’s specific attributes and performance requirements for suitable integration.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacturing of passive components, including a wide array of resistors. The company specializes in producing high-quality Metal Glaze/Thick Film Resistors, among other components. Their product line, which includes the RC0805FR-071ML, is known for precision, reliability, and innovation. With decades of experience in the field, YAGEO has honed its manufacturing processes to deliver products that meet the stringent requirements of modern electronic applications. Their components are widely utilized in industrial, automotive, consumer electronics, telecommunications, and many other sectors, testifying to the versatility and quality of their product offerings.
Where to Find RC0805FR-071ML by YAGEO Corporation
To procure the RC0805FR-071ML or to explore similar Metal Glaze/Thick Film Resistors, findchips.com serves as a comprehensive resource. On findchips.com, you can review current stock levels, pricing, and potential alternate parts manufactured by YAGEO Corporation or other leading brands. Historically, the part has been available at various distributors, including Mouser Electronics, DigiKey, Future Electronics, and Avnet Americas. However, for the latest availability and pricing, it is recommended to consult findchips.com directly, ensuring access to the most up-to-date information.