Overview of RC0805FR-07200KL by YAGEO Corporation
The RC0805FR-07200KL is a fixed resistor designed with metal glaze/thick film technology. This component boasts a resistance value of 200,000 ohms (200K), a power rating of 0.125 watts (125 mW), and a maximum operating voltage of 150 volts. With a tolerance of 1%, it is suitable for various applications where precision is essential. The resistor is specified to have a temperature coefficient of 100 parts per million per degree Celsius (ppm/°C), indicating its resistance value will change minimally with temperature variations.
This surface-mount resistor is packaged in a compact 0805 form factor, measuring 2 mm in length, 1.25 mm in width, and 0.5 mm in height. Its rectangular construction and wraparound terminal shape facilitate easier integration into printed circuit boards (PCBs). This particular part is RoHS compliant, indicating it does not contain hazardous substances, which is a regulatory requirement in many markets. The Metal Glaze/Thick Film Resistors that this part belongs to offer various advantages, including stability in performance and a compact size, making them a popular choice in modern electronic applications.
The RC0805FR-07200KL is an active part in the YAGEO portfolio, with a factory lead time of approximately 28 weeks as of the current writing, which may influence procurement timelines for projects needing this component.
Industry Applications for RC0805FR-07200KL
The RC0805FR-07200KL could potentially find applications across various industries due to its specifications. Here are some possible use cases:
- Internet of Things (IoT): This resistor might be used in smart sensors or connected devices that require precise voltage regulation and low power consumption. Its compact size makes it well-suited for wearable technology where space is limited.
- Environmental Monitoring: Devices designed for monitoring air or water quality could utilize this component in their circuitry. The resistor’s stability and accuracy can enhance the performance of sensors, ensuring reliable data collection.
- Consumer Electronics: The characteristics of the RC0805FR-07200KL might be favorable for use in devices such as smartphones, tablets, or laptops. As these devices often require a variety of resistor values for different functions, the 200K ohm rating aligns well with numerous circuits.
- Telecommunications: In communication devices, this resistor may play a role in signal processing or power management circuits, where precision and reliable performance are critical.
- Robotics and Drones: This resistor could potentially be used in control systems or sensor interfaces within robotic components or drone technology, where durability and compactness are essential.
These potential industry applications are only conceptual and illustrative. It is crucial for engineers and design teams to analyze and verify the suitability of the RC0805FR-07200KL for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading manufacturer in the electronic components industry, particularly known for its production of resistors, capacitors, and inductors. Specifically regarding the RC0805FR-07200KL, YAGEO excels in metal glaze/thick film resistor technology, providing a range of products designed to meet various electronic needs. Their commitment to quality and compliance with international standards ensures that components like the RC0805FR-07200KL are reliable for a multitude of applications. Similar parts produced by YAGEO include various resistor values and configurations, which cater to different performance requirements.
Research Price and Stock for RC0805FR-07200KL by YAGEO Corporation on Findchips.com
For those considering the purchase of the RC0805FR-07200KL, it is advisable to research current stock and pricing on Findchips.com. This resource provides a comprehensive view of availability across multiple distributors.
The part has historically been available through various distributors, including:
- Ozdisan Elektronik
- DigiKey
- Mouser Electronics
- Future Electronics
While these distributors have offered the RC0805FR-07200KL in the past, checking Findchips will provide the most up-to-date information regarding stock levels and pricing.