Overview of RC0805FR-07200RL by YAGEO Corporation
The RC0805FR-07200RL by YAGEO Corporation is a fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors, a key component in the broader category of resistors. Known for its precise resistance value of 200Ω and a tolerance of 1%, this component ensures reliability and accuracy in a wide range of electronic applications. It is designed to withstand a power dissipation of 0.125W and can operate effectively within a vast temperature range from -55°C to 155°C, making it exceptionally resilient and suitable for various environmental conditions.
Key technical specifications include its size code of 0805 (indicating its dimensions), and a working voltage rating of 150V. The part incorporates a metal glaze/thick film technology and is surface mountable, highlighting its suitability for densely packed PCBs. Additional features such as its temperature coefficient of 100 ppm/°C and the application of Matte Tin (Sn) with Nickel (Ni) barrier for terminal finish enhance its performance and reliability over time. Notably, the RC0805FR-07200RL is RoHS compliant, ensuring its compatibility with environmentally friendly manufacturing and end-product requirements.
Industry Applications for RC0805FR-07200RL
The technical attributes and operational parameters of the RC0805FR-07200RL render it potentially suitable for a vast array of industry applications. These industries might seek components that offer reliability, precision, and stability as provided by the RC0805FR-07200RL. It is essential to point out that these potential industry applications are theoretical and illustrative, requiring detailed analysis and verification by professional engineering and design teams to ensure compliance with industry standards and specific application needs.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially incorporate this resistor due to its precise tolerance, compact size, and reliability in varied operational temperatures. The device’s capability to handle decent power dissipation levels could also be critical in power regulation circuits within these gadgets.
- Computing and Data Storage: In servers and storage devices, the stability and accuracy of components like the RC0805FR-07200RL could be crucial for managing power supplies and ensuring data integrity. Its minimal thermal coefficient is potentially beneficial in minimizing drift in resistance values across the temperature variations typical in high-performance computing environments.
- Industrial Automation: Automation systems that require precise control and monitoring might find the precise tolerance and stable performance of the RC0805FR-07200RL in various environmental conditions appealing. Its robustness and reliability are potentially beneficial in the demanding operational conditions of industrial settings.
- Telecommunications: In telecommunications hardware, where signal integrity and power management are paramount, the precise resistance, low tolerance, and high reliability of the RC0805FR-07200RL could potentially be critical. Its surface-mount design aligns well with the compact form factors demanded in high-density communication racks and modules.
- Healthcare: Medical devices that monitor, diagnose, or treat patients might potentially benefit from the precise and stable characteristics of the RC0805FR-07200RL, especially in applications where accuracy and reliability directly impact patient safety and outcomes.
Note that for definitive applications, especially in industries with stringent regulatory requirements like automotive and healthcare, additional certification and testing may be required. Moreover, it’s vital to conduct thorough component validation in the specific context of the intended application.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing and supply of passive components, with a robust portfolio that includes an extensive range of resistors. Within the realm of resistors, YAGEO has excelled in the production of Metal Glaze/Thick Film Resistors, characterized by their reliability, precision, and adaptability to a broad spectrum of applications. The RC0805FR-07200RL is a testament to YAGEO’s commitment to quality, innovation, and environmental stewardship, as evidenced by its RoHS compliance and advanced technical specifications that cater to diverse engineering needs. YAGEO continues to be a preferred manufacturer for engineers and procurement specialists seeking high-performance resistors for critical and general applications alike, thanks to its consistent focus on technological advancements and market needs.
Where to Find RC0805FR-07200RL by YAGEO Corporation
To acquire the RC0805FR-07200RL or explore similar components, your primary resource should be findchips.com. Here, you can leverage the up-to-date listings for availability and pricing from multiple distributors. Historically, the part has been available at distributors like DigiKey, Mouser Electronics, Newark, and Future Electronics. However, for current stock levels, pricing, and potential alternate options within the Metal Glaze/Thick Film Resistors category offered by YAGEO Corporation or other manufacturers, visiting findchips.com is advised. This platform provides the most current and comprehensive overview of electronic component sourcing options.