Overview of RC0805FR-0720KL by YAGEO Corporation
The RC0805FR-0720KL by YAGEO Corporation is a fixed resistor belonging to the Metal Glaze/Thick Film Resistors category, designed for surface mount application on 0805 size chip. This component has a resistance value of 20,000 ohms and operates with a tolerance of 1%, which indicates high accuracy in resistance. The power rating of 0.125 watts and a working voltage of 150 volts make it suitable for various electronic applications, managing to operate efficiently within a wide temperature range of -55 °C to 155 °C.
The resistor features a metal glaze/thick film technology which enhances its performance in terms of temperature stability and reliability, reflected by its temperature coefficient of 100 ppm/°C. It is fully compliant with RoHS and REACH regulations, making it suitable for global commercial use. The rectangular chip construction, along with additional attributes such as being laser trimmable, highlights its adaptability for precise electronic circuits requiring specific design modifications.
Industry Applications for RC0805FR-0720KL
The RC0805FR-0720KL’s specifications and performance characteristics make it a candidate for various potential applications across multiple industries. Here are several industry use cases where this resistor could be potentially useful:
- Consumer Electronics: It could possibly be used in devices like smartphones or tablets, where precise resistance values are necessary to manage the operation of LCD displays or battery management systems.
- Computing and Data Storage: Server power supplies and memory modules might utilize such resistors to ensure stable power distribution and precise signal processing, enhancing device reliability and performance.
- Aerospace: Given its wide operating temperature range and reliability, the RC0805FR-0720KL could potentially find applications in aerospace electronics, such as satellite communication systems and instrumentation, where components must perform under extreme environmental conditions.
- Industrial Automation: This resistor could potentially be used in control systems for factories or machinery where stable performance and thermal reliability are crucial for process accuracy and machine lifespan.
- Telecommunications: Telecommunication equipment, which requires high reliability in signal processing and power management, might also make use of this type of resistor.
Note that these potential industry applications are purely illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with specific industries’ standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the global passive components industry, specifically renowned for its broad range of resistor technologies, including Metal Glaze/Thick Film Resistors. They provide a wide variety of components that cater to a vast array of technological solutions, from consumer electronics to industrial applications. The quality and performance of parts like the RC0805FR-0720KL are testimonials to YAGEO’s commitment to reliability, precision, and innovation in manufacturing electronic components.
Where to Find RC0805FR-0720KL by YAGEO Corporation
To purchase the RC0805FR-0720KL by YAGEO Corporation or explore alternate parts within the category of Metal Glaze/Thick Film Resistors, visiting findchips.com is recommended. The platform provides current stock levels, pricing, and distributor options. Previously, the part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, for the most recent availability and best pricing options, checking FindChips would provide the most current and comprehensive information.