Overview of RC0805FR-0722RL by YAGEO Corporation
The RC0805FR-0722RL is a fixed resistor featuring a thick film technology and metal glaze construction, rated at 0.125W and 22 ohm resistance. Manufactured by YAGEO Corporation, it complies with resistance tolerance of ±1% and offers a temperature coefficient of 100 ppm/°C. This particular model is packaged as a 0805 [2012 metric] chip, designed for surface mount technology (SMT). It has a power rating of 125 mW and can handle up to 150 V. Economically, it is notable for being RoHS compliant and included in the EAR99 category under the ECCN code, ensuring broad international compliance and availability.
This resistor supports a wide operating temperature range from -55°C to +155°C, making it highly versatile in various harsh environments. With dimensions of 2 mm in length, 1.25 mm in width, and 0.5 mm in height, the RC0805FR-0722RL is compact, yet durable. It also features a laser trimmable option for precise resistance requirements, further enhanced by the metallurgically bonded nickel barrier and matte tin terminal finish that provides excellent solderability and resistance to oxidation.
Industry Applications for RC0805FR-0722RL
The RC0805FR-0722RL could be beneficial across a range of industries due to its robust environmental ratings, precision, and size. Potential applications, conceptual and pending further analysis by engineering teams, might include:
- Telecommunications: Its high reliability and capability to operate across a wide range of temperatures make it ideally suited for telecommunications equipment, which requires stable performance in varying climatic conditions.
- Consumer Electronics: Commonly used in devices such as smartphones, tablets, and other compact electronics where space is at a premium and reliable performance is essential.
- Computing and Data Storage: Appropriate for use in servers and storage devices, where precise resistance values are crucial for managing voltage levels and signal integrity across complex circuits.
- Industrial Automation: Given its high operating temperature range and durability, it can be effectively utilized in industrial control systems, where machinery often operates under strenuous conditions.
- Aerospace and Defense: The high reliability and compliance with stringent regulations make it a potential choice for aerospace applications, although specific military or aerospace standards would need to be verified.
Note: These potential industry applications are only illustrative and require verification by engineering and design teams for adherence to industry standards and specific application needs.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer and supplier of a broad range of passive components, including an extensive line of resistors. Within the realm of resistors, YAGEO has a strong portfolio including Metal Glaze/Thick Film Resistors. YAGEO is recognized for their innovation in the development of these types of resistors, specifically designed for high reliability, precision, and miniaturization, exemplified by products such as the RC0805FR-0722RL.
YAGEO’s resistors are used globally across various sectors, reflecting their commitment to quality and performance. Their products often go through rigorous testing and compliance checks to meet international standards, enhancing their suitability for a wide array of applications.
Where to Find RC0805FR-0722RL by YAGEO Corporation
You can research and purchase the RC0805FR-0722RL through our platform findchips.com. On our site, you can also explore other Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers, ensuring you find the best match for your requirements. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, TME, and Future Electronics, but for current stock levels and pricing, checking findchips.com directly will provide the most accurate and relevant information.