Overview of RC0805FR-072K49L by YAGEO Corporation
The RC0805FR-072K49L is a fixed resistor characterized by its 2,490 ohm resistance, with a power rating of 0.125W and a maximum working voltage of 150V. Constructed using metal glaze/thick film technology, it offers a tolerance of 1% and a temperature coefficient of 100 ppm/°C. The component is designed for surface mounting, with a package size code of 0805, which translates to dimensions of 2 mm in length, 1.25 mm in width, and a height of just 0.5 mm.
Manufactured by YAGEO Corporation, the RC0805FR-072K49L falls under the Metal Glaze/Thick Film Resistors subcategory. This type of resistor is often chosen for applications requiring a combination of stability and precision. Notably, the part is also Pb-free and compliant with RoHS and REACH regulations, indicating that it is suitable for use in applications that demand compliance with environmental directives.
Another significant feature is its laser trimmable construction, which can potentially allow for post-manufacturing adjustments to resistance values. The part’s design caters to a temperature range from -55°C to +155°C, making it adaptable for various environmental conditions. This combination of specifications ensures that the RC0805FR-072K49L is well-suited for many electronic applications where reliability and performance are critical.
Industry Applications for RC0805FR-072K49L
The versatile characteristics of the RC0805FR-072K49L could make it suitable across several industries. Below are a few potential applications:
- Internet of Things (IoT): The high precision and stability of this resistor might be beneficial in IoT devices, where accurate signal processing is crucial. For example, it could potentially be used in sensor devices that monitor environmental conditions, enabling data accuracy and reliability.
- Consumer Electronics: The RC0805FR-072K49L might find usage in various consumer electronics, such as smartphones and wearable technology. Its compact size and resistance characteristics could support applications in power management circuits, audio systems, and display technologies.
- Telecommunications: In telecom equipment, precision resistors are typically needed for signal integrity. The reliability of the RC0805FR-072K49L, with its low temperature coefficient, could potentially be employed in high-frequency communication systems to ensure signal clarity and consistent performance.
- Automotive (Conditional): If the application involves components that meet automotive standards, the fixed resistor might be utilized in vehicle electronics for functions such as monitoring and control systems. However, verification against automotive standards would be necessary before implementation.
- Robotics and Drones: Given the increasing integration of electronics in robotics, the precise nature of this resistor could potentially serve applications in control systems and feedback loops in drones and robotic systems. The ability to withstand varying temperatures adds to its suitability for dynamic environments.
It is important to note that these potential industry applications are conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the electronic component industry, particularly known for its production of passive components such as resistors, capacitors, and inductors. As it relates to the RC0805FR-072K49L, YAGEO offers a wide range of Metal Glaze/Thick Film Resistors, which are known for their reliability and stability in various applications. Their extensive product line includes components designed to meet a variety of technical requirements across different industries.
Their commitment to quality and innovation in resistor technology supports the development of advanced electronic products and systems, making them a commendable choice for design engineers seeking reliable components like the RC0805FR-072K49L.
Where to Find RC0805FR-072K49L by YAGEO Corporation
For those interested in procuring the RC0805FR-072K49L, it is advisable to conduct research through findchips.com. This platform provides comprehensive information regarding current stock levels, pricing, and availability across multiple distributors.
Some distributors where the part has historically been available include:
- Ozdisan Elektronik
- Chip1Stop
- Ameya Holding Limited
- Bristol Electronics
- Mouser Electronics
It is recommended to visit findchips.com to obtain the latest information on stock status and competitive pricing.