Overview of RC0805FR-072KL by YAGEO Corporation
The RC0805FR-072KL is described as a fixed resistor in the Metal Glaze/Thick Film Resistors subcategory, reflecting its use of metal glaze/thick film technology. With a resistance of 2000 ohms and a precision tolerance of 1%, this component is designed to provide highly accurate resistance in various electronic circuits. Its 125 mW power rating and 150V working voltage make it suitable for a wide range of applications in both commercial and industrial electronics.
This part possesses several crucial certifications and compliances, including RoHS (Restriction of Hazardous Substances) and REACH, ensuring its suitability in markets with strict environmental regulations. The RC0805FR-072KL operates over a wide temperature range from -55 to 155 degrees Celsius, indicative of its reliability under varying operational conditions. Furthermore, additional features like its laser-trimmable capability allow for customization in post-production tuning processes, ensuring precise performance.
With a package size typical of the 0805 footprint (2 mm x 1.25 mm x 0.5 mm), this surface mount resistor is well-suited for compact designs, essential in today’s high-density electronics. Its construction and packing method (tape and reel in 7-inch paper format) are optimized for automated assembly processes, making it an efficient choice for mass production environments.
Industry Applications for RC0805FR-072KL
The RC0805FR-072KL could potentially find applications in various industries due to its robust design and precise resistance capabilities. Given the specifics of this resistor, here are some potential use cases:
- Consumer Electronics — This resistor might be used in devices such as televisions, radios, and other household electronics where power regulation and tolerance are critical for safety and performance.
- Telecommunications — The RC0805FR-072KL could potentially be part of telecommunication equipment where stable resistance is required to maintain clear signal transmissions across various temperature ranges.
- Computing and Data Storage — Due to its high reliability and precise resistance, this type of resistor could be an essential component in computing devices like servers and storage units which require stable components that can handle frequent temperature changes without performance degradation.
- Industrial Automation — In this field, the resistor might be used within control systems that require consistent performance over a wide range of operating conditions to ensure process accuracy and system reliability.
- Healthcare — If adhering to specific standards and requirements, components like the RC0805FR-072KL might be found in medical devices where accurate readings and device reliability are paramount.
Note that the above potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is well-known for its expertise in the discrete components sector, focusing on manufacturing a wide range of resistor types, including Metal Glaze/Thick Film Resistors. They provide a broad variety of resistors, catering to both general-purpose needs and specific, high-precision requirements. Their products, including the RC0805FR-072KL, are designed to meet high standards of reliability and consistency, which is crucial for both consumer and industrial applications.
YAGEO’s global presence and strong focus on research and innovation make it a leader in passive electronic components, providing solutions that align with the latest technological trends and industry needs.
Where to Find RC0805FR-072KL by YAGEO Corporation
To procure the RC0805FR-072KL, you should visit findchips.com. Here, you can explore various vendors and check current stock availability and pricing. Traditionally, distributors such as Mouser Electronics, DigiKey, and Future Electronics have provided this component. Current availability can vary, so visiting findchips.com will yield the most accurate, up-to-date information. Additionally, using the link for Metal Glaze/Thick Film Resistors will allow you to view and compare similar components from YAGEO Corporation or other manufacturers, aiding in making the best procurement decision.