Overview of RC0805FR-07330RL by YAGEO Corporation
The RC0805FR-07330RL is a fixed resistor designed using metal glaze technology commonly referred to as thick film. This surface mount component is characterized by its compact 0805 package size, which measures 2 mm in length and 1.25 mm in width, with a height of only 0.5 mm. The resistor has a resistance value of 330 ohms, a tolerance of ±1%, and a power rating of 0.125W (125 mW). It operates effectively within a voltage rating of 150 volts and features a temperature coefficient of 100 ppm/°C, indicating its resistance value will change minimally with temperature fluctuations.
Additionally, the RC0805FR-07330RL is characterized by its compliance with ROHS standards, ensuring that it meets environmental regulations regarding hazardous substances. The component is also Pb-free, indicating it does not contain lead. As of the current writing, the factory lead time for this part is approximately 20 weeks and 5 days. It is worth noting that the resistor is laser trimmable, which allows for precise adjustments in its resistance value during manufacturing.
Industry Applications for RC0805FR-07330RL
The RC0805FR-07330RL might find applications across various industries. Below are some potential use cases that could benefit from the specifications of this resistor:
- Internet of Things (IoT): The compact size and low power rating of this resistor make it potentially suitable for IoT devices, which require efficient power management and minimized space. It could be used in sensors and connectivity modules, enhancing their performance without incurring significant energy loss.
- Environmental Monitoring: In products related to environmental monitoring, such as air quality sensors or weather stations, the RC0805FR-07330RL might be utilized for signal conditioning, allowing precise data acquisitions and measurements.
- Consumer Electronics: The use of this resistor in consumer electronics, such as smartphones or wearables, could facilitate the functioning of various circuits, including power management and signal processing. Its specifications may support product designs focused on performance and durability.
- Automotive (if applicable): If the part meets necessary industry standards, such as AEC-Q100 or AEC-Q101, it could be used in automotive applications for components like electronic control units (ECUs), where reliable performance in harsh environments is critical.
- Telecommunications: The resistor could play a role in telecommunications equipment, potentially used in signal pathways or filtering applications, helping to maintain signal integrity while managing heat dissipation.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer in the electronic components industry, particularly known for its production of various resistors, including RC0805FR-07330RL. The company specializes in both passive and active components, emphasizing quality and innovation in its products. The focus on metal glaze/thick film resistors aligns with the current demand for reliable components in diverse applications, from consumer electronics to industrial uses.
YAGEO manufactures a variety of resistor types that cater to different specifications and applications. Similar parts to the RC0805FR-07330RL may also be available, which could suit varying design requirements in terms of resistance values, tolerances, and power ratings.
Research Price and Stock for RC0805FR-07330RL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0805FR-07330RL, it is recommended to research stock availability and pricing at Findchips. This platform offers a comprehensive overview of various distributors where the part has historically been available, including Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics. It is crucial to visit Findchips for the most current stock levels and pricing, as availability can vary among distributors.
Furthermore, users may explore other options within the Metal Glaze/Thick Film Resistors category on Findchips to find alternate parts that might also meet their requirements, offered by YAGEO Corporation or other manufacturers.