RC0805FR-0736K5L by YAGEO Corporation

Overview of RC0805FR-0736K5L by YAGEO Corporation

The RC0805FR-0736K5L by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology and is designed primarily for surface mount applications within an 0805 package. Boasting a resistance value of 36.5kΩ with a precision tolerance of ±1%, this component handles a power dissipation of 0.125W and can operate effectively within a wide temperature range of -55 °C to 155 °C. Notably, it can support voltages up to 150V and features a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varied environmental conditions. The RC0805FR-0736K5L is also compliant with multiple industry standards, including RoHS, REACH, and bears a JESD-609 Code e3 classifying it as environmentally friendly.

Constructed with a rectangular, metal-glazed thick film body, this resistor assures durability and stability. Its design includes wraparound terminal connections featuring a matte tin finish over a nickel barrier which improves its solderability and resistance to oxidation. The packaging method of this resistor is a tape and reel format, which aids in facilitating automated assembly processes, enhancing its suitability for high-volume production. This part is currently classified under active life cycle status by YAGEO Corporation, with a factory lead time of approximately 20 weeks and 5 days as of the current writing.

Industry Applications for RC0805FR-0736K5L

The RC0805FR-0736K5L possesses several features that make it potentially suitable for a variety of high-tech industrial applications. Its precision and stability could allow usage across different sectors:

  • Telecommunications: This part could potentially be integrated into the design of network hardware where stable resistance characteristics at different temperatures are critical.
  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and other portable devices, the RC0805FR-0736K5L might be used for voltage regulation or current limiting functions, given its small size and precision.
  • Computing and Data Storage: The resistor’s high resistance value and low tolerance might be useful in power supply circuits of servers and storage devices where precise current control is necessary.

Note: These potential industry applications are illustrative examples based on the resistor’s specifications and should require confirmation through thorough analysis and testing for conformance with specific industry standards and application needs by engineering and design teams.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of a wide array of passive components, including resistors, capacitors, and wireless components. Within the realm of Metal Glaze/Thick Film Resistors, YAGEO consistently delivers products that are marked by high quality and reliability. Known for its innovation in the field, YAGEO offers solutions that meet the needs of a demanding and ever-evolving electronic market. The RC0805FR-0736K5L is a reflection of YAGEO’s commitment to quality and precision in manufacturing durable and precise resistors. Additionally, YAGEO’s product range accommodates a broad spectrum of resistance values and sizes, catering to a diverse set of applications across industrial sectors.

Where to Find RC0805FR-0736K5L by YAGEO Corporation

For those interested in purchasing the RC0805FR-0736K5L, Findchips.com remains a valuable resource. Here you can find current stock levels, pricing, and availability from a range of distributors. To see specifications and compare parts within the Metal Glaze/Thick Film Resistors subcategory, this platform will guide you through potential alternatives by YAGEO Corporation or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, TME, and Farnell, among others.

Compare pricing for RC0805FR-0736K5L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com