Overview of RC0805FR-0747KL by YAGEO Corporation
The RC0805FR-0747KL is a fixed resistor featuring a metal glaze/thick film technology, which is particularly known for its stability and reliability in various applications. With a resistance value of 47,000 ohms and a power rating of 0.125 watts, this component operates effectively across a working voltage of 150 volts. The resistor boasts a tolerance of ±1%, ensuring accuracy in its performance, and features a temperature coefficient of 100 ppm/°C, which indicates how much the resistance value may change with temperature variations.
Manufactured by YAGEO Corporation, the RC0805FR-0747KL is designed in the 0805 chip package, measuring 2.0 mm in length, 1.25 mm in width, and 0.5 mm in height. This surface mount technology (SMT) component is compatible with automated assembly processes, making it suitable for high-volume production environments. The resistor is compliant with both RoHS and REACH standards, indicating its suitability for environmentally conscious designs.
As of this writing, the factory lead time for the RC0805FR-0747KL is noted to be approximately 28 weeks, highlighting the importance of planning in component procurement.
Industry Applications for RC0805FR-0747KL
In the context of electronic components, the RC0805FR-0747KL could find relevance in several industries, depending on its specifications and attributes. Here are some potential applications:
- Automotive: The RC0805FR-0747KL might be considered for automotive electronic systems, particularly where precise resistance values are necessary, such as in sensors or control circuits. With compliance to automotive standards being a factor in its applicability, design teams should ensure that specifications meet the relevant standards.
- Consumer Electronics: This resistor could potentially be utilized in various consumer electronic devices, including smartphones, tablets, and smart appliances. Its small form factor and reliable performance make it suitable for compact applications, where space is limited yet performance is crucial.
- IoT Devices: In the field of Internet of Things (IoT), the RC0805FR-0747KL might find use in smart home devices, sensors, and remote monitoring systems, where it can contribute to accurate data sensing and processing. Its low power rating aligns with the energy-efficient requirements common in IoT applications.
- Telecommunications: The component could also be relevant for telecommunications equipment that requires consistent performance under varying conditions. Its attributes may support signal processing applications and provide stable resistance values critical for communication integrity.
- Healthcare Devices: In medical devices, where reliability and precision are paramount, the RC0805FR-0747KL could potentially support functions like medical monitoring equipment or diagnostic tools, provided it meets the required healthcare and safety standards.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a significant player in the electronic component manufacturing sector, particularly known for its production of resistors, capacitors, and inductors. Specializing in metal glaze/thick film resistors, YAGEO has developed a comprehensive portfolio that includes general-purpose resistors like the RC0805FR-0747KL. Their approach to manufacturing emphasizes high-quality standards and innovative technologies, ensuring products meet diverse industry needs.
Beyond the RC0805FR-0747KL, YAGEO also produces a variety of other metal glaze/thick film resistors, enabling engineers and procurement teams to find suitable components for various applications. Their commitment to quality and compliance with international standards positions them as a reliable manufacturer in the electronic component supply chain.
Research Price and Stock for RC0805FR-0747KL by YAGEO Corporation on Findchips.com
For those looking to acquire the RC0805FR-0747KL, it is recommended to research stock and pricing through Findchips. This platform offers up-to-date information on availability and pricing for various electronic components, including those available from YAGEO Corporation as well as other manufacturers.
The Metal Glaze/Thick Film Resistors subcategory on Findchips can also help users identify alternative parts to the RC0805FR-0747KL that might meet their specific requirements.
Historically, the part has been available through various distributors including Win Source Electronics, DigiKey, Mouser Electronics, Avnet, and Newark. It is advisable to check Findchips to get current stock levels and pricing as these can fluctuate based on market demand and inventory levels.