Overview of RC0805FR-0749R9L by YAGEO Corporation
Fixed resistor RC0805FR-0749R9L by YAGEO Corporation is a robust component designed for surface mount application, encapsulating advanced thick film technology in a compact 0805 chip size. This resistor offers a resistance value of 49.9 ohms with a precision tolerance of 1%. It operates efficiently within a wide temperature range from -55 °C to 155 °C, and it has a power rating of 0.125 watts. The part also features a high voltage rating of 150 volts and a temperature coefficient of 100 ppm/°C, making it particularly suitable for applications requiring stable performance under varying environmental conditions.
The construction of RC0805FR-0749R9L leverages metal glaze and thick film technology, noted for durability and precision in resistance values. It is ROHS compliant, ensuring it meets current environmental standards which restrict the use of certain hazardous materials. The component’s laser-trimmable support enables fine adjustments of resistor values during manufacturing, enhancing precision and flexibility.
Industry Applications for RC0805FR-0749R9L
Given the specifications and characteristics of RC0805FR-0749R9L, this component may potentially be integrated into a wide range of industry applications. Below are some conceptual applications across various sectors:
- Consumer Electronics: This resistor could potentially be used in the design of personal devices such as smartphones, tablets, and laptops, particularly in power management circuits due to its accuracy and stability.
- Telecommunications: The RC0805FR-0749R9L might be applicable in telecommunication equipment, offering stability and high tolerance essential for signal transmission devices, possibly enhancing signal integrity over wide temperature ranges.
- Industrial Automation: This part could potentially be integrated into automation machinery and robotics. Its high voltage and power ratings coupled with stable performance may improve reliability in harsh industrial environments.
- Automotive: If the necessary automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance are applicable, this resistor may possibly be used in automotive electronics, benefiting systems requiring rigorous precision and thermal stability.
These indications are purely illustrative; specific application suitability depends on further analysis by engineering and design teams to ensure compliance with industry standards and specific performance requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent provider in the manufacturing of various electronic components, specializing in resistors among other passive devices. The company offers a wide range of Metal Glaze/Thick Film Resistors, including products similar to the RC0805FR-0749R9L. Their products are known for their quality and reliability, supported by rigorous testing and adherence to international standards, making them suitable for various demanding applications. YAGEO’s catalog demonstrates a commitment to technological advancement and production excellence, making them a preferred choice for many sectors within the electronics industry.
Where to Find RC0805FR-0749R9L by YAGEO Corporation
The RC0805FR-0749R9L resistor and other Metal Glaze/Thick Film Resistors products can be researched on findchips.com, where you can filter parts offered by various manufacturers including YAGEO Corporation. Distributors previously offering this component include Mouser Electronics, DigiKey, and Newark, among others. To check current availability and pricing, visit findchips.com.