RC0805FR-074K99L by YAGEO Corporation

Overview of RC0805FR-074K99L by YAGEO Corporation

The RC0805FR-074K99L is a fixed resistor made using metal glaze/thick film technology. It is designed for surface mount applications, encapsulated in an 0805 chip package that measures 2 mm in length and 1.25 mm in width, with a height of 0.5 mm. The resistor offers a resistance value of 4990 ohms with an absolute tolerance of 1% and a temperature coefficient of 100 parts per million per degree Celsius (ppm/°C). With a rated power dissipation of 0.125 W, the device can operate under a maximum voltage of 150 V.

This resistor is compliant with both ROHS and REACH standards, making it suitable for use in environmentally sensitive applications. Moreover, it features a laser-trimmable design, allowing for precise adjustments to the resistance value during manufacturing or assembly. The RC0805FR-074K99L operates effectively in a temperature range from -55 °C to +155 °C, which makes it versatile for various applications where thermal conditions vary. The part is designed with a matte tin terminal finish over a nickel barrier, promoting good solderability and connectivity in surface mount assemblies.

Industry Applications for RC0805FR-074K99L

The RC0805FR-074K99L might find applicability in various industries due to its specifications and features. Below are several potential applications and examples of areas where this resistor could potentially be used:

  • Consumer Electronics: In consumer electronic devices such as smartphones or tablets, the RC0805FR-074K99L could potentially regulate current in circuit boards, maintaining performance and integrity. Because of its small size and surface mount technology, it may fit well in compact designs.
  • Automotive: This part might be utilized in automotive electronic systems for tasks like signal conditioning and interfacing in control modules. The part’s temperature range could support harsh automotive environments, provided that additional automotive specifications are confirmed.
  • Telecommunications: In telecommunications infrastructure, the RC0805FR-074K99L might serve functions in power management circuits or signal processing within devices such as routers and switches. Its robust performance under varying temperatures might ensure reliable operation in these systems.
  • Smart Cities: This resistor could potentially play a role in smart sensors and measuring devices that are integral to smart city technology. The ability to operate effectively under different environmental conditions makes it suitable for outdoor applications.
  • Robotics and Drones: The RC0805FR-074K99L might be employed in the electronics of drones or other robotic systems where precision and compact size are essential. The laser-trimmable feature allows for fine adjustments that could enhance the reliability of control circuits in these systems.

It is important to note that these potential industry applications are purely conceptual and illustrative. Ultimately, it is crucial for engineering and design teams to analyze and verify adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the passive components market and is particularly noted for its extensive range of resistors, including the RC0805FR-074K99L. The company specializes in manufacturing various types of resistors—ranging from thin and thick film resistors to other passive components such as capacitors and inductors. YAGEO’s focus on innovation, environmental compliance, and quality assurance in its production processes makes it a significant player in the electronics supply chain.

Within the category of Metal Glaze/Thick Film Resistors, YAGEO offers several products that share similar characteristics to the RC0805FR-074K99L. These products are designed for applications that require stable performance across a range of temperatures while maintaining accurate resistance values. Customers looking for a reliable source for their electronic components might consider YAGEO’s offerings for various project needs.

Research Price and Stock for RC0805FR-074K99L by YAGEO Corporation on Findchips.com

If you are interested in purchasing the RC0805FR-074K99L, it is advisable to check its availability and pricing on Findchips, a reliable resource for component research. You can also explore related parts in the Metal Glaze/Thick Film Resistors subcategory, which could feature alternative options that meet your specifications.

Historically, the RC0805FR-074K99L has been available from various distributors including Ozdisan Elektronik, New Advantage Corporation, DigiKey, and Mouser Electronics. It is worth noting that stock levels and pricing can fluctuate, so referring to Findchips will offer the most current information necessary for making an informed purchasing decision.

Compare pricing for RC0805FR-074K99L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com