Overview of RC0805FR-075K1L by YAGEO Corporation
The RC0805FR-075K1L is a fixed resistor, falling under the category of Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, this electronic component features a metal glaze/thick film technology with a resistance value of 5100 ohms and a tight tolerance of ±1%. It is built to handle a power rating of 0.125 watts, making it suitable for various applications across different voltage requirements up to 150 volts.
Designed for surface mounting, the RC0805FR-075K1L fits into an 0805 package size (2mm x 1.25mm x 0.5mm) which is standard in the industry, allowing for compatibility with automated assembly processes. This part is RoHS compliant, ensuring adherence to European environmental standards, and has a temperature coefficient of 100 ppm/°C, providing stable performance over varying temperatures from -55°C to 155°C. Additionally, the part features a laser-trimmable option which offers flexibility for fine adjustments post-manufacturing, enhancing its utility in precision-required applications.
Industry Applications for RC0805FR-075K1L
The RC0805FR-075K1L can potentially serve a variety of industries due to its versatile specifications. Below are some industries where such components could be beneficial:
- Consumer Electronics: Utilized in devices such as smartphones, tablets, and other personal electronics for managing power distribution efficiently. The stability offered by its tight tolerance and adequate power rating might make it essential for ensuring device reliability.
- Industrial Automation: In automation systems, which require sensors and controls to operate under a range of environmental conditions, this resistor could be crucial for circuits involved in temperature and process control applications due to its high operating temperature range and precision.
- Telecommunications: Used within communication infrastructure for impedance and voltage control circuits. The environmental robustness, provided by the resistor’s design, could be critical for outdoor and high-density electronics used in telecommunications.
- Computing and Data Storage: Employed in servers and storage systems for voltage regulation and filtering applications. The resistor might help in maintaining system stability and performance through its precision and power handling capabilities.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global provider of passive components, including resistors, capacitors, and wireless components. The company has established a solid reputation in the manufacturing of Metal Glaze/Thick Film Resistors such as the RC0805FR-075K1L. YAGEO’s products are well-regarded for their reliability, precision, and innovation. The company serves a wide array of industries, supplying essential components that form the backbone of electronic devices and systems. The RC0805FR-075K1L exemplifies YAGEO’s commitment to quality and performance, aligning with industry standards for environmental responsibility and operational precision.
Where to Find RC0805FR-075K1L by YAGEO Corporation
To source the RC0805FR-075K1L, it is recommended to visit our website, findchips.com, where you can access current stock levels, pricing, and availability from different distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics, although availability can vary. To explore alternatives to RC0805FR-075K1L, use the filter options under Metal Glaze/Thick Film Resistors on our site to view similar parts by YAGEO Corporation or other manufacturers.