RC0805FR-0768KL by YAGEO Corporation

Overview of RC0805FR-0768KL by YAGEO Corporation

The RC0805FR-0768KL is a surface mount fixed resistor that features a resistance value of 68 kΩ and operates at a power rating of 0.125 W. This part is designed using Metal Glaze/Thick Film technology, which is known for its durability and stability across various operating conditions. With a voltage rating of 150 V and a tolerance of ±1%, this resistor ensures reliable performance in applications requiring precision. Additionally, it has a temperature coefficient rating of 100 ppm/°C, indicating its minimal change in resistance with temperature variations. The component is housed in a compact 0805 case size (2 mm x 1.25 mm x 0.5 mm), making it suitable for modern electronic designs where space is a concern.

The RC0805FR-0768KL is compliant with both RoHS and REACH regulations, making it an environmentally safe choice for manufacturers. This part is classified as active in its life cycle and features laser trimmable capabilities for enhanced precision. Other notable attributes include a matte tin terminal finish with a nickel barrier, which enhances solderability and provides protection against oxidation. The resistor is designed to operate efficiently within a temperature range of -55 °C to 155 °C, making it ideal for diverse industrial applications.

Industry Applications for RC0805FR-0768KL

The RC0805FR-0768KL has potential applications across various industries due to its robustness and reliability. Here are some possible use cases:

  • Consumer Electronics: This resistor might be utilized in devices such as smartphones, tablets, and other portable gadgets where space constraints are a priority. The part’s small size combined with its high resistance tolerance could support applications needing consistent performance over time.
  • Telecommunications: In telecommunication devices, the resilience of the RC0805FR-0768KL could contribute to signal integrity and reduced noise, essential for maintaining communication quality in devices such as routers and switches.
  • Industrial Automation: This resistor may find its place in control systems and robotic applications, where precise current regulation is vital for actuator control and sensor feedback. Its robust construction could support extensive operational periods under varying conditions.
  • Medical Imaging: Given its performance characteristics, the RC0805FR-0768KL could potentially be integrated into imaging systems that require high stability and precision, contributing to accurate diagnostics in a clinical environment. However, specific medical standards and validation would need to be verified at the design stage.
  • Smart Cities: The increasing deployment of smart sensors and devices in urban environments can utilize this resistor for energy-efficient designs, where low power consumption and compact size are critical.

It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global provider of passive components, including resistors, capacitors, and inductors. The company has established a strong reputation in the industry for its commitment to quality and innovation, particularly in the domain of Metal Glaze/Thick Film Resistors. With the RC0805FR-0768KL, YAGEO continues to offer solutions that meet the demands of modern electronic designs. Other similar parts manufactured by YAGEO include various surface mount resistors with different resistance values, tolerances, and power ratings, catering to a wide spectrum of applications across diverse industries.

Where to Find RC0805FR-0768KL by YAGEO Corporation

Those interested in purchasing the RC0805FR-0768KL should conduct thorough research to identify the best sourcing options. You can find this part listed on various distributors’ platforms, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

To get the most current stock levels and pricing, it is recommended to visit findchips.com. This site also offers options to explore alternate Metal Glaze/Thick Film Resistors that may be available from YAGEO Corporation or other manufacturers.

Compare pricing for RC0805FR-0768KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com