Overview of RC0805JR-07100KL by YAGEO Corporation
The RC0805JR-07100KL is a fixed resistor that features a thick film construction, classified under the subcategory of Metal Glaze/Thick Film Resistors. This component has a resistance value of 100,000 ohms, making it suitable for a variety of applications where precision and reliability are paramount. It has a power rating of 0.125 watts (125mW) and a voltage rating of 150 volts, indicating its capability to handle moderate power levels in electronic circuits.
The resistor is housed in an 0805 chip package style, measuring 2mm in length and 1.25mm in width, with a height of just 0.5mm. The small form factor is designed for surface mounting, which is a common practice in modern electronics for saving board space and facilitating automated assembly processes. With a tolerance of ±5% and a temperature coefficient of 100 ppm/°C, this part is designed to maintain stability across a range of operating conditions.
This part is also ROHS compliant, ensuring that it meets environmental regulations regarding hazardous substances. It is considered active in the market, indicating that it continues to be manufactured and readily available. The construction of the RC0805JR-07100KL allows it to be laser trimmable, providing the flexibility needed for precise resistance adjustments in customized applications. The terminal finish includes matte tin with a nickel barrier, ensuring good solderability and long-term reliability.
Industry Applications for RC0805JR-07100KL
The potential applications for the RC0805JR-07100KL are wide-ranging, owing to its technical specifications and characteristics. Below are several industries where this component might find utility:
- Internet of Things (IoT): The RC0805JR-07100KL could potentially be used in various IoT devices, such as smart sensors and connected home appliances, where precise resistance values are necessary to ensure functionality. Its small package size makes it suitable for compact devices.
- Consumer Electronics: This fixed resistor might be utilized in consumer electronic devices, such as televisions, audio equipment, and smartphones, where it could function in audio signal paths or power management circuits.
- Telecommunications: In telecommunications equipment, this part could potentially stabilize signal transmission by being implemented in RF circuits or filtering applications. Its ability to operate reliably under varying conditions is a critical factor in this industry.
- Automotive Electronics: If automotive standards were applicable, the RC0805JR-07100KL could serve in automotive control systems for applications such as engine management or infotainment systems and possibly meet the required reliability and performance criteria.
- Medical Devices: In medical imaging or diagnostics, this resistor might be crucial in signal processing circuits, maintaining the accuracy of readings and ensuring patient safety through reliable component performance.
These applications are conceptual and illustrative. It is essential to perform further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer of electronic components, including a wide variety of resistors, capacitors, and other passive components. They are known for their commitment to providing high-quality components, and specifically in the realm of Metal Glaze/Thick Film Resistors, they offer a range of products that meet diverse technical specifications. The RC0805JR-07100KL exemplifies their focus on reliability and precision.
YAGEO’s extensive product range includes similar parts, which may provide alternatives for various applications in different industries. Their manufacturing processes adhere to international quality standards, ensuring that their products, such as the RC0805JR-07100KL, are suitable for critical applications.
Research Price and Stock for RC0805JR-07100KL by YAGEO Corporation on Findchips.com
For engineers and procurement specialists looking to acquire the RC0805JR-07100KL, it’s advisable to check current stock levels and pricing on Findchips.com. This platform allows you to aggregate data on availability and pricing across multiple distributors.
The part has historically been available from various distributors, including:
- Win Source Electronics
- Ozdisan Elektronik
- New Advantage Corporation
- Maritex
- Chip One Stop
- DigiKey
While these distributors previously offered the RC0805JR-07100KL, it is important to confirm current stock status and pricing by visiting Findchips.com, as availability may vary.