RC0805JR-07100RL by YAGEO Corporation

Overview of RC0805JR-07100RL by YAGEO Corporation

The RC0805JR-07100RL is a fixed resistor that belongs to the Metal Glaze/Thick Film category of resistors. This component features a resistance value of 100 ohms and has a rated power dissipation of 0.125 watts. It is designed to operate under a maximum voltage of 150 volts and comes with a tolerance of ±5%. A key attribute of this resistor is its temperature coefficient rating of 100 ppm/°C, which indicates the degree to which its resistance can change with temperature variations.

Measuring 0805 in size, the component features a surface mount technology (SMT) package, making it suitable for modern electronic circuit designs that prioritize space-efficient components. The resistor is constructed rectangularly and utilizes metal glaze/thick film technology, ensuring reliability and durability in various applications. Additionally, it is compliant with RoHS and contains no lead, as indicated by its Pbfree code.

This particular part is actively produced by YAGEO Corporation, which includes the added feature of being laser trimmable, allowing for precise adjustments to resistance values during manufacturing. With an operational temperature range from -55 °C to 155 °C, the RC0805JR-07100RL is versatile enough for a variety of environments, making it a dependable choice for engineers and designers.

Industry Applications for RC0805JR-07100RL

The potential applications for the RC0805JR-07100RL are broad, given its robust characteristics. The following are some example industries where this component might find application:

  • Consumer Electronics: In devices such as smartphones and tablets, the RC0805JR-07100RL could be used in power management circuits or signal handling pathways. The compact SMT package makes it suitable for high-density layouts.
  • Telecommunications: Resistors like the RC0805JR-07100RL might be utilized in signal processing and filtering applications within telecom infrastructure, where consistent performance under varying temperatures is crucial.
  • Automotive Electronics: While automotive usage would require further assessment of compliance with industry standards, this resistor may potentially be used in electronic control units (ECUs) for managing various functions such as engine performance or infotainment systems, provided that the application meets relevant automotive specifications.
  • Robotics and Drones: In automated systems, including robotics or remote-controlled drones, the resistor could contribute to motor control circuits or sensor integration, providing stability and reliability during operation.
  • Medical Imaging: If the product meets specific healthcare regulations, the RC0805JR-07100RL might be applied in imaging devices to ensure accurate readings and performance across a range of operating temperatures.

It is important to note that these industry applications are intended to be conceptual and illustrative. Actual implementations require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar resistors might also be applicable in these areas but should be evaluated on a case-by-case basis.

About YAGEO Corporation

YAGEO Corporation is a well-established manufacturer recognized for its comprehensive range of passive components, including resistors, capacitors, and inductors. Within the category of resistors, YAGEO specializes in producing metal glaze/thick film resistors such as the RC0805JR-07100RL.

The company’s commitment to innovation is reflected in the advanced manufacturing processes they employ, ensuring high-quality components that meet or exceed industry standards. YAGEO also offers a range of related components, making them a reliable partner for engineers and procurement teams looking to source complementary parts for their electronic designs. Their focus on technology, quality assurance, and customer satisfaction aids in maintaining their position in the electronic component industry.

Where to Find RC0805JR-07100RL by YAGEO Corporation

RC0805JR-07100RL, it is recommended to research various distributors through findchips.com. This platform provides current stock levels and pricing, ensuring that you can make informed procurement decisions. The part has historically been available through several distributors, including:

  • New Advantage Corporation
  • Maritex
  • Mouser Electronics
  • DigiKey
  • Avnet Americas

While these distributors may have previously offered the part, it is crucial to verify current availability and pricing on findchips.com. This site may also provide access to alternative parts within the metal glaze/thick film resistors category, including options from YAGEO Corporation and other manufacturers.

Compare pricing for RC0805JR-07100RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com