Overview of RC0805JR-0710RL by YAGEO Corporation
The RC0805JR-0710RL is a fixed resistor that offers a resistance value of 10 ohms, a power rating of 0.125 watts (125 mW), and a voltage rating of 150 volts. This part is constructed using a Metal Glaze/thick film technology, which is a common method of resistor fabrication characterized by its ability to provide stability and reliability in various applications. The component is packaged in a surface-mount format with dimensions conforming to the 0805 standard (2.0 mm x 1.25 mm x 0.5 mm).
Some key specifications include a tolerance of ±5%, making it suitable for applications where precision is necessary but not critical. Additionally, the temperature coefficient is 200 ppm/°C, which indicates how much the resistance value will change with temperature variations. The RC0805JR-0710RL is also RoHS compliant, indicating it adheres to the requirements of restricting hazardous substances in electronic equipment.
This resistor’s construction is laser trimmable, which allows for fine-tuning of the resistance value, adding to its versatility in different applications. It operates effectively within a temperature range of -55 °C to 155 °C, making it suitable for both standard and extreme environments. The package style is designed for surface mounting, which is preferred in modern electronic designs for its compactness and ease of integration.
Industry Applications for RC0805JR-0710RL
The RC0805JR-0710RL might find application across a variety of industries due to its specific attributes and characteristics. Below are some potential industry applications:
- Consumer Electronics: The resistor could be utilized in various consumer electronic devices such as smartphones, tablets, and wearables. Its compact size and reliable performance might support applications in power management circuits and signal processing.
- Telecommunications: In telecommunications equipment, the RC0805JR-0710RL might play a role in signal integrity circuits, RF applications, and impedance matching. The resistor’s environmental resilience could contribute to reliable operations in outdoor or harsh environments.
- Industrial Automation: This part could potentially be integrated into control systems, sensors, and actuators used in industrial automation. Its ability to operate over a wide temperature range might suit applications in factory environments where temperature fluctuations are common.
- Internet of Things (IoT): The component may find usage in IoT devices where space is limited, and reliability is critical. Smart sensors or connected devices that monitor conditions could utilize this resistor in their circuitry, aiding in data acquisition and processing.
- Robotics and Drones: In robotics and drone systems, the RC0805JR-0710RL could be used for power distribution and signal conditioning, supporting the electronics that drive motors and sensors. Its small footprint is advantageous for integration into compact designs.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct analysis and verification to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is an established manufacturer specializing in passive components, including resistors, capacitors, and inductors. As it relates to Metal Glaze/thick film resistors, YAGEO offers a variety of fixed resistors, such as the RC0805JR-0710RL, which exemplify their commitment to producing reliable components that meet stringent industry standards.
The company emphasizes innovation in design and manufacturing to ensure its products meet the demands of modern electronics. By utilizing advanced technologies, YAGEO develops resistors tailored to various applications, enhancing performance while maintaining cost-effectiveness. In addition to the RC0805JR-0710RL, the company produces similar parts that cater to different resistance values and specifications, ensuring a comprehensive product range suitable for diverse electronic applications.
Research Price and Stock for RC0805JR-0710RL by YAGEO Corporation on Findchips.com
Distributors that have historically offered this part include:
- Ozdisan Elektronik
- New Advantage Corporation
- DigiKey
- Mouser Electronics
It is essential to check Findchips for the most current stock levels and pricing as these may fluctuate.