Overview of RC0805JR-071KL by YAGEO Corporation
The RC0805JR-071KL is a fixed resistor characterized by its metal glaze/thick film technology, with a resistance value of 1000 ohms and a tolerance of 5%. This component is designed to operate within a wide temperature range of -55 °C to 155 °C, with a temperature coefficient of 100 ppm/°C. Its rated power dissipation is 0.125W, and it is capable of handling a working voltage of up to 150V. This resistor comes in an 0805 chip size, making it suitable for surface mount technology (SMT) applications. The package dimensions are 2 mm in length, 1.25 mm in width, and 0.5 mm in height, adhering to the SMT package style. The construction is rectangular, and it features wraparound terminal shapes with a matte tin (Sn) finish over a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation.
This component’s part life cycle is active, indicating it is still in production and widely available for new designs and maintenance of existing ones. It adheres to Pb-free and RoHS standards, ensuring environmental compliance. Additionally, this resistor is compliant with the REACH regulation, signaling its safety for use in various applications. The specified factory lead time is 18 weeks and 4 days, as of the current writing, which is relevant information for planning and procurement purposes. The part also boasts additional features such as being laser trimmable, allowing for precise adjustments to the resistance value after manufacturing, enhancing its versatility across different applications.
Industry Applications for RC0805JR-071KL
The broad operating temperature range, precision, and stability of the RC0805JR-071KL make it suitable for a variety of applications across several industries. While the potential industry applications are conceptual and require further analysis by engineering and design teams, here are several fields where this resistor could potentially be utilized:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, the RC0805JR-071KL could potentially serve in power management circuits, signal conditioning, or as pull-up/pull-down resistors on digital interfaces. Its small size and precision are crucial for the compact and efficient design of consumer electronics.
- Industrial Automation: This resistor might find applications in control systems for manufacturing processes, where stable and precise resistance values are necessary for accurate sensor readings and signal processing.
- Automotive: While specific automotive standards compliance is not listed, its high operating temperature range and reliability could potentially make the RC0805JR-071KL suitable for non-critical applications within automotive electronics, such as infotainment systems or interior lighting controls.
- Telecommunications: In networking equipment, this resistor could potentially be used for impedance matching, filtering, or as part of voltage divider circuits, given its stability and tolerance.
- Computing and Data Storage: Within motherboards, servers, and storage devices, the RC0805JR-071KL might be used in power supply circuits, interfacing, or signal processing, benefiting from its compact form factor and precise resistance value.
Note that these potential industry applications of the RC0805JR-071KL are illustrative and require verification for adherence to industry standards and specific application requirements. Similar components might find analogous uses depending on their specifications.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a wide range of passive components, including resistors, capacitors, and wireless components. When it comes to Metal Glaze/Thick Film Resistors, YAGEO offers an extensive portfolio that caters to a broad spectrum of industry needs, from consumer electronics to industrial applications and beyond. RC0805JR-071KL is a testament to YAGEO’s commitment to quality, reliability, and innovation in the field of resistors. This component, along with others in YAGEO’s product line, is designed to meet the rigorous requirements of today’s advanced electronic circuits, ensuring performance, durability, and efficiency. YAGEO’s extensive experience in resistor technology is reflected in their products’ versatility, satisfying a vast range of technical specifications and application needs.
Where to Find RC0805JR-071KL by YAGEO Corporation
To source the RC0805JR-071KL or find potential alternatives, findchips.com is an invaluable resource. On this platform, users can compare prices, stock levels, and technical specifications of the Metal Glaze/Thick Film Resistors subcategory from YAGEO Corporation and other manufacturers. Historically, distributors such as Ozdisan Elektronik, Mouser Electronics, DigiKey, and Farnell have been known to stock the RC0805JR-071KL. However, inventory levels and availability can vary, so it’s advisable to check on findchips.com for the most current information regarding both this specific part and similar ones that might be more readily available or cost-effective.