Overview of RC0805JR-071ML by YAGEO Corporation
The RC0805JR-071ML is a fixed resistor that falls within the category of Metal Glaze/Thick Film Resistors, specifically designed to meet high-performance requirements in various electronic applications. This resistor is rated for a power dissipation of 0.125 watts and offers a nominal resistance of 1,000,000 ohms (1MΩ). The voltage rating for this component is 150 volts, and its tolerance is 5%, making it suitable for applications that require precise electrical characteristics. The resistor operates within a wide temperature range, from -55 °C to 155 °C, with a temperature coefficient of 100 ppm/°C, allowing for stable performance across varying environmental conditions.
Manufactured by YAGEO Corporation, a company recognized in the electronic components industry, the RC0805JR-071ML has specific construction features. It is a surface mount technology (SMT) component with dimensions of 0805, which translates to 2.0 mm in length and 1.25 mm in width, and a height of 0.5 mm. The part is Pb-free, RoHS compliant, and features a matte tin finish on its terminals with a nickel barrier, ensuring suitability for environmentally conscious designs. One notable feature is its laser-trimmability, which allows for further fine-tuning of resistance values during production processes.
Industry Applications for RC0805JR-071ML
The RC0805JR-071ML might find potential applications in various industries due to its electrical and thermal characteristics. Here are several possible use cases:
- Consumer Electronics: The resistor could potentially be used in devices such as smartphones, tablets, or wearable technology, where space is limited, and precision is critical. Its small footprint and reliability in high-temperature environments could support circuit boards that require high-density components.
- Industrial Automation: In industrial automation equipment, the RC0805JR-071ML might be utilized in control systems, where accurate resistance is necessary for signal processing and feedback loops. Its ability to operate in harsh environments makes it suitable for machinery that operates under varying conditions.
- Telecommunications: This resistor could also find applications in telecommunications devices where signal integrity is critical. With its low tolerance and high stability over temperature, the RC0805JR-071ML may be implemented in communication systems that require consistent performance.
- Automotive Electronics: Although automotive applications would require specific standards compliance, the characteristics of the RC0805JR-071ML could suggest potential use in non-safety-critical automotive electronics that deal with signal processing or power management.
- Environmental Monitoring: In environmental sensors, the precision of the RC0805JR-071ML might contribute to accurate readings in applications that monitor temperature, humidity, or air quality. Its compatibility with various environmental conditions supports its use in outdoor devices.
It is important to note that these potential industry applications are only conceptual and illustrative. Each use case will require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer of passive electronic components, including resistors, capacitors, and inductors. The company is recognized for its extensive product range and commitment to quality, especially in the domain of Metal Glaze/Thick Film Resistors. The RC0805JR-071ML is one of many similar parts offered by YAGEO, which also includes other resistor models that cater to various specifications and applications.
YAGEO’s Metal Glaze/Thick Film technology is notable for providing high precision and reliability, making its products suitable for demanding environments. The company’s focus on innovation and customer satisfaction positions it as a key player in the electronic components market, providing solutions that meet the rigorous requirements of modern electronic design.
Research Price and Stock for RC0805JR-071ML by YAGEO Corporation on Findchips.com
For engineering and procurement professionals looking to integrate the RC0805JR-071ML into their projects, researching current stock and pricing is crucial. You can check availability and get the latest pricing information on Findchips. This platform allows users to explore various options for Metal Glaze/Thick Film Resistors, including the Metal Glaze/Thick Film Resistors subcategory, listing alternatives that may be offered by YAGEO Corporation and other manufacturers.
Historically, the RC0805JR-071ML has been available through several distributors, including:
- Ozdisan Elektronik
- New Advantage Corporation
- Mouser Electronics
- DigiKey
It is recommended to visit Findchips for up-to-date stock levels and pricing, as availability may vary among distributors.