Overview of RC1005F103CS by Samsung Electro-Mechanics
The RC1005F103CS is a fixed resistor categorized under the subcategory of Metal Glaze/Thick Film Resistors. It features a power rating of 0.0625W, a resistance of 10,000 ohms, and a working voltage of 50V. With a tolerance of 1% and a temperature coefficient of 100 ppm/°C, this resistor ensures precise functionality in various applications. The small size (0402) and rectangular, surface mount chip package make it suitable for compact electronic assemblies. Manufactured by Samsung Electro-Mechanics, it is constructed with Metal Glaze/Thick Film technology, ensuring durability and reliability. Additionally, it meets RoHS and REACH compliance standards, indicating its adherence to environmental regulations and safety standards.
Industry Applications for RC1005F103CS
The versatility of the RC1005F103CS allows it to be potentially used across various industries, depending on the specific requirements of electronic designs. Below are selected potential applications:
- Consumer Electronics: Often used in devices such as smartphones, laptops, and wearable technology due to its compact size and precision, providing stable resistance necessary for the fine control of electronic circuits.
- Telecommunications: Could be utilized in communication devices and infrastructure equipment where precise resistance is critical for signal processing and management.
- Electronic Manufacturing: Useful in circuit boards and electronic products where high-volume, automated surface mount assembly is employed, facilitated by its small 0402 package size and tape and reel packing.
- Aerospace and Defense: This resistor may potentially be incorporated into aerospace electronics due to its ability to operate across a wide temperature range (-55 °C to 155 °C), critical for systems exposed to extreme operational environments.
Please note, these potential industry applications are conceptual and require thorough analysis and verification by professional engineering and design teams for compliance with industry standards and application-specific requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a major manufacturer in the electronics sector, is known for producing high-quality Metal Glaze/Thick Film Resistors, including the RC1005F103CS. Their expertise in creating durable and precise resistors helps cater to a broad market, spanning consumer electronics to specialized industrial applications. The consistency and reliability of their products make them a preferred choice for engineers and procurement specialists seeking components that meet stringent quality and performance standards.
Where to Find RC1005F103CS by Samsung Electro-Mechanics
To acquire the RC1005F103CS, professionals in engineering and procurement should seek out reliable and established platforms like findchips.com. On this site, you can find comprehensive information about availability and pricing and can compare options not just from Samsung Electro-Mechanics but also from other manufacturers that produce Metal Glaze/Thick Film Resistors. For historical availability, this component has been listed at distributors like Quest Components, Avnet Americas, Future Electronics, and DigiKey; however, current stock levels and pricing need to be confirmed directly on findchips.com.