RC1005J000CS by Samsung Electro-Mechanics

Overview of RC1005J000CS by Samsung Electro-Mechanics

The RC1005J000CS is a fixed resistor characterized by its metal glaze/thick film technology. This resistor is designed for surface mounting on a 0402 chip size, making it a microscopic component typically used in dense electronic assemblies. The resistor functions as a zero ohm jumper, providing a means to connect traces on a printed circuit board (PCB) without adding additional resistance, essentially serving as a “wire” on PCBs but in a chip resistor format.

From a construction perspective, the RC1005J000CS is described as a “molded SMD” (Surface Mount Device) that is part of the Tape and Reel packaging system, facilitating automated assembly processes. This resistor supports a maximum operating temperature range from -55 °C to 125 °C, making it substantially reliable under varying environmental conditions. With a rated power dissipation of 0.0625 W and a maximum rated current of 1A, it combines efficiency with performance in current handling. Dimensions of this component are notably compact, with a height of 0.35 mm, a length of 1 mm, and a width of 0.5 mm. The surface mount technology (SMT) feature underscores its applicability in modern electronic device manufacturing, where surface mount components dominate for size reduction and simplified assembly.

Industry Applications for RC1005J000CS

The application of the RC1005J000CS potentially spans a diverse range of industries due to its fundamental role in electronic circuit design. The following are conceptual examples of possible use cases across various sectors:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, the RC1005J000CS might be utilized for its zero-ohm feature to execute PCB trace linking where no additional resistance is desired. This application is critical for the miniaturization of devices while maintaining robust performance.
  • Computing and Data Storage: For motherboards, servers, and storage devices, maintaining signal integrity and connectivity without affecting the resistance values can be crucial. The use of zero-ohm resistors like the RC1005J000CS could facilitate effective pathway creations without altering the circuit characteristics.
  • Telecommunications: Telecommunication equipment, which requires high reliability and density, could integrate such resistors for bypassing or linking circuit elements efficiently, helping maintain signal flow without interruption.

These potential industry applications require thorough analysis and verification by engineering and design teams to ensure they meet specific standards and application needs. It’s critical to understand that these concepts are illustrative and must be adapted to the specific requirements of each application.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a prominent manufacturer of electronic components, specializing in various types of resistors, including Metal Glaze/Thick Film Resistors. The company’s products, such as the RC1005J000CS, are known for their reliability and innovation in addressing complex engineering challenges. Their resistors are widely applicable in numerous technology sectors, underlining their capability in providing solutions that meet rigorous global standards. The production of these resistors integrates advanced materials and technology methodologies, ensuring products are capable of high performance and long operational life.

Where to Find RC1005J000CS by Samsung Electro-Mechanics

To purchase RC1005J000CS, or to find suitable alternatives under the subcategory of Metal Glaze/Thick Film Resistors, potential buyers are advised to utilize resources like Findchips.com. The platform allows comparison of stock availability and pricing across multiple distributors. Historically, distributors such as Quest Components, Future Electronics, Avnet Americas, and DigiKey have dealt with this particular part, but current availability can vary. A search on Findchips.com will provide the most recent data regarding availability and sourcing options for procurement executives and engineering teams alike.

Compare pricing for RC1005J000CS and other Metal Glaze/Thick Film Resistors at findchips.com