Overview of RC1206FR-070RL by YAGEO Corporation
The RC1206FR-070RL by YAGEO Corporation is a fixed resistor featuring a Metal Glaze/Thick Film technology, designed for surface mount applications. This resistor has a power rating of 0.25W and is characterized by a 0Ω resistance value, making it an ideal choice for use as a jumper wire in printed circuit boards. The 1% tolerance ensures high accuracy in resistance for critical path circuits. Packaged in a 1206 chip size (3.1mm x 1.6mm), it is suitable for high-density mounting requirements. The component is RoHS compliant, indicating that it is manufactured with no harmful substances, and it has an operating temperature range of -55°C to 155°C. Its robust design and thick film technology make it suitable for a wide range of applications, from consumer electronics to industrial automation systems.
Industry Applications for RC1206FR-070RL
The versatility of the RC1206FR-070RL lends itself to a variety of potential industry applications. Below are some industries where this component could potentially be applied, keeping in mind that the suitability for any specific application would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: In devices like smartphones, tablets, and laptops, the RC1206FR-070RL might potentially be used for zero-ohm jumper applications, facilitating the connection between different parts of a circuit without adding resistance.
- Automotive: Although not specified for automotive standards like AEC-Q100, similar thick film resistors are often used in vehicle electronics for infotainment systems, engine control units, and other electronic modules, given their robustness and reliability.
- Telecommunications: This component could potentially find application in networking equipment such as routers, switches, and signal amplifiers for bridging connections or completing circuits without affecting the signal path.
- Computing and Data Storage: The RC1206FR-070RL might be used in servers, hard drives, and SSDs where zero-ohm jumpers can selectively enable or disable features or pathways based on configuration needs during manufacturing.
- Electronic Manufacturing: In the production of various electronic components and devices, this resistor can serve as a reliable option for creating test paths or configuring circuit prototypes during the development phase.
It’s important to note that these potential industry applications are purely illustrative and necessitate thorough testing and compliance verification by relevant professionals.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer of a comprehensive range of passive components, including resistors, capacitors, and wireless components. The company is especially known for its expertise in the field of resistors, with a significant emphasis on Metal Glaze/Thick Film Resistors. YAGEO provides these electronic components for various applications, from consumer electronics to industrial and automotive technologies. Their RC1206FR-070RL is just one example of YAGEO’s commitment to quality, reliability, and performance in resistors. The corporation is recognized for its innovation, consistently developing products that meet the rigorous demands of the electronic components industry.
Where to Find RC1206FR-070RL by YAGEO Corporation
To procure the RC1206FR-070RL resistor, engineers and procurement specialists are recommended to utilize Findchips.com. This platform allows users to compare current stock levels and pricing from a wide range of distributors. While previously available from distributors like Win Source Electronics, Perfect Parts Corporation, Ozdisan Elektronik, and New Advantage Corporation, availability can fluctuate. Therefore, visiting Findchips.com ensures you receive the most up-to-date information. Furthermore, for those seeking alternatives or additional Metal Glaze/Thick Film Resistors, Findchips.com offers a comprehensive database of parts from YAGEO Corporation, as well as other manufacturers, providing a broad spectrum of choices for procurement needs.