Overview of RC1206FR-07100RL by YAGEO Corporation
The RC1206FR-07100RL manufactured by YAGEO Corporation is a fixed resistor, characterized by a metal glaze/thick film construction. This surface-mount resistor belongs to the RC series and features a resistance value of 100 Ohms, with a tolerance of ±1%. It is designed to dissipate power up to 0.25W and can operate under a voltage up to 200V. This part comes in a 1206 [3216 Metric] chip package, making it suitable for compact applications that require accurate resistance values.
This resistor supports a wide operating temperature range from -55 °C to +155 °C, ensuring reliability and stability under varied environmental conditions. The 100 ppm/°C temperature coefficient suggests a minimal change in resistance with temperature fluctuations, which is crucial for applications requiring high precision. Additionally, it is RoHS compliant, indicating that it meets the European Union’s restrictions on hazardous substances. The surface mount package style and wraparound terminal shape enable straightforward PCB mounting, catering to a wide range of electronic assemblies.
The component’s metal glaze/thick film technology offers excellent performance for general-purpose applications. Moreover, its laser trimmable additional feature allows for high precision adjustments to meet specific requirements, enhancing its versatility. The part is active in YAGEO’s current product life cycle, ensuring availability and support for ongoing and future projects.
Industry Applications for RC1206FR-07100RL
The RC1206FR-07100RL could be potentially useful across various industries, thanks to its precise resistance value, high power dissipation, and durable construction. Here are a few exemplary industries where this component might find applications:
- Consumer Electronics: This resistor could be potentially integrated into devices like smartphones, tablets, and laptops, where precision and stability of electronic components are crucial for device performance and battery life management.
- Industrial Automation: Systems that require rigorous process controls, such as automated manufacturing equipment, might utilize the high precision and stability offered by these resistors to maintain operational accuracy even in the face of temperature variations.
- Automotive: Only if the part met automotive industry standards, it would be suitable for applications within the automotive sector. For instance, in electronic control units (ECUs), GPS systems, and entertainment systems that demand high reliability under variable temperatures and conditions.
- Aerospace and Defense: If the part was compliant with military or aerospace specifications, it could be used in communication devices, navigation systems, and other critical aerospace or defense electronics that operate under extreme conditions.
- Healthcare: Given the right circumstances, such as compliance with medical standards, these resistors could be employed in medical devices that rely on accurate readings and operational reliability, such as imaging equipment and patient monitoring systems.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the industry of electronic components, with a particular focus on passive components such as resistors, capacitors, and inductors. In the realm of Metal Glaze/Thick Film Resistors, YAGEO has established itself as a trusted manufacturer by offering a wide range of resistor types to cater to diverse application needs. The company’s products, including the RC1206FR-07100RL, are known for their quality, precision, and reliability, making them suitable for a variety of industrial, telecommunications, and consumer electronics applications.
YAGEO’s extensive portfolio of resistors spans numerous technologies and form factors, including chip resistors, leaded resistors, and specialty resistors tailored for specific use cases. The company continually invests in research and development to push the boundaries of component miniaturization, performance, and energy efficiency, addressing the evolving needs of advanced electronic circuits and systems.
Where to Find RC1206FR-07100RL by YAGEO Corporation
For those looking to procure the RC1206FR-07100RL, our platform, findchips.com, serves as a comprehensive resource to compare current stock levels and pricing from various distributors. It is advisable to check findchips.com for the most up-to-date availability and to explore alternatives within the category of Metal Glaze/Thick Film Resistors.
Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. However, to get current stock levels and the best possible pricing, please refer to findchips.com to perform a live search across multiple distributors.