Overview of RC1206FR-0710RL by YAGEO Corporation
The RC1206FR-0710RL is part of the specific subcategory of Metal Glaze/Thick Film Resistors, which are widely used in a variety of electronic circuit applications. Manufactured by YAGEO Corporation, this fixed resistor offers a resistance of 10 ohms, with a tolerance of 1% across its operating range. The resistor can dissipate power up to 0.25W and can handle a working voltage of up to 200V, making it suitable for a wide range of electronic applications. The part’s temperature coefficient is rated at 200 ppm/°C, which indicates its change in resistance with temperature.
From its specification, this thick film resistor showcases excellent performance in terms of precision and stability – attributes that are largely attributed to its metal glaze technology. The RC1206FR-0710RL is designed for surface mount technology (SMT) with a package size of 1206, which makes it compact enough for high-density PCB assemblies. It is lead-free and RoHS compliant, ensuring its suitability for use in environmentally sensitive applications. Additionally, it operates effectively within a wide temperature range from -55 °C to +155 °C, making it versatile for various operating environments. The part is provided in a tape and reel packaging, which is convenient for automated assembly processes.
Industry Applications for RC1206FR-0710RL
Due to its versatile features, the RC1206FR-0710RL find potential usage across a variety of sectors. However, before diving into these applications, it’s critical to note that the following industry examples are conceptual/illustrative. Actual application and integration of RC1206FR-0710RL into these industries require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
- Telecommunications: In the telecommunications sector, RC1206FR-0710RL could potentially be used in networking equipment such as routers, switches, and modems where precise resistance and high reliability are needed. Its stable temperature coefficient might support consistent performance over a range of operating conditions.
- Consumer Electronics: Devices like smartphones, tablets, and laptops could benefit from the compact size and precision of the RC1206FR-0710RL. Its efficient power dissipation and voltage handling capabilities might be suitable for the power management circuits within these devices.
- Industrial Automation: In industrial environments where conditions can be harsh, the wide operating temperature range and stability of the RC1206FR-0710RL could make it a suitable choice for control systems, sensors, and monitoring devices.
- Electronic Manufacturing: For manufacturing equipment requiring accurate control and monitoring, the RC1206FR-0710RL’s properties such as its precise tolerance and high temperature operation might be advantageous.
It’s important to stress that these potential industry applications are examples that illustrate where RC1206FR-0710RL might be applicable, underscoring the need for proper validation by professionals in the field.
About YAGEO Corporation.
YAGEO Corporation is one of the leading manufacturers of passive components, including resistors, capacitors, and wireless components. The company has carved a niche in the production of Metal Glaze/Thick Film Resistors, exemplified by the production of the RC1206FR-0710RL among other similar parts. YAGEO’s products are known for their quality, reliability, and innovative design, serving a diverse range of industries including consumer electronics, automotive, industrial, and telecommunications. By focusing on technological advancement and stringent quality control, YAGEO ensures its components meet the evolving demands of a dynamic global market.
Where to Find RC1206FR-0710RL by YAGEO Corporation
To purchase the RC1206FR-0710RL or explore alternate parts within the Metal Glaze/Thick Film Resistors subcategory offered by YAGEO Corporation or other manufacturers, findchips.com serves as an invaluable resource. The part has historically been available from distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Farnell, to name a few. However, stock levels and pricing are subject to change, so for current availability and competitive pricing information, visiting findchips.com is recommended.