Overview of RC1206FR-07150RL by YAGEO Corporation
The RC1206FR-07150RL is a fixed resistor featuring a metal glaze/thick film construction, ideal for various electronic applications. It offers a resistance value of 150 ohms, with a power rating of 0.25 Watts and a voltage rating of 200 Volts. The part exhibits a tolerance of ± 1%, ensuring a reliable performance across various conditions. The temperature coefficient is rated at 100 ppm/°C, indicating how the resistance value might change with temperature variations, which is particularly critical in precision circuits.
This resistor is designed in a surface mount technology format, specifically in a 1206 chip package, which corresponds to 3.1 mm in length and 1.6 mm in width. The package height is a mere 0.55 mm, making it suitable for applications where space is a premium. The RC1206FR-07150RL is RoHS compliant, ensuring that it adheres to international environmental standards. It is also Pb-free, which is crucial for modern electronics manufacturing.
Manufactured by YAGEO Corporation, a recognized player in the electronic components market, the RC1206FR-07150RL represents quality and reliability. As per current data, the factory lead time is approximately 20 weeks and 5 days, which should be taken into account during procurement planning.
Industry Applications for RC1206FR-07150RL
The RC1206FR-07150RL could be utilized in various industries, considering its specifications and characteristics. Below are some potential applications:
- Internet of Things (IoT): The RC1206FR-07150RL might be integrated into IoT devices where precise resistive values are essential for sensor calibration. The 1% tolerance and low temperature coefficient could aid in maintaining device accuracy under varying environmental conditions.
- Industrial Automation: In automation systems, this resistor could potentially be used in control circuits and signal processing applications. Its robust voltage rating of 200V makes it suitable for high-voltage industrial environments where reliability is critical.
- Consumer Electronics: The compact size of the RC1206FR-07150RL could find relevance in consumer electronic devices such as audio systems or smart appliances. Its characteristics might support features that require consistent performance and minimal variation in resistance.
- Telecommunications: Given the fast-paced nature of telecommunication technology, the RC1206FR-07150RL could possibly be employed in signal processing applications where precise filtering is necessary. The 100 ppm/°C temperature coefficient is beneficial in maintaining stability across varying operational temperatures.
- Automotive Electronics: While not necessarily focused on, the RC1206FR-07150RL might also be considered for use in automotive applications if automotive compliance standards are verified. Its ability to withstand high temperatures could be beneficial in automotive control systems.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer in the electronic components sector, specializing in various types of resistors, including the RC1206FR-07150RL. The company has a robust portfolio that addresses the needs of different markets and applications, emphasizing high-quality components like metal glaze/thick film resistors.
With a commitment to innovation and technology, YAGEO has established itself in the resistor segment, producing not only fixed resistors but also other variants tailored to meet specific application requirements. The metal glaze/thick film resistors are known for their stability and performance, making them suitable for high-tech applications, and the RC1206FR-07150RL is a testament to this philosophy.
Research Price and Stock for RC1206FR-07150RL by YAGEO Corporation on Findchips.com
For those interested in procuring the RC1206FR-07150RL, it is advisable to research current stock levels and pricing using Findchips.com. This platform provides an overview of various distributors and their stock availability, facilitating informed purchasing decisions.
The Metal Glaze/Thick Film Resistors category on Findchips is particularly useful for finding alternative parts that may be offered by YAGEO Corporation or other manufacturers. Some distributors in which the RC1206FR-07150RL has historically been available include:
- Ozdisan Elektronik
- New Advantage Corporation
- Avnet Abacus
- DigiKey
However, it is essential to verify the current availability, as stock levels may vary over time.