Overview of RC1206FR-0715KL by YAGEO Corporation
The RC1206FR-0715KL by YAGEO Corporation is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This component is designed for surface mounting with a 1206 chip size. It features a resistance value of 15 kΩ with a precision tolerance of 1%, which makes it suitable for applications requiring high accuracy. The resistor is capable of handling a power dissipation of 0.25 watts and operates within a voltage range of up to 200 volts.
The resistor’s stability is assured with a temperature coefficient of 100 ppm/°C, allowing it to perform reliably over a broad temperature range, from -55 °C to +155 °C. Constructed with laser trimmable metal glaze/thick film technology, the RC1206FR-0715KL offers consistent performance. The rectangular chip is RoHS compliant, ensuring environmental safety by meeting strict hazardous substance regulations. It comes packaged in tape and reel format, facilitating automated assembly processes.
Industry Applications for RC1206FR-0715KL
- Consumer Electronics: RC1206FR-0715KL could potentially be used in consumer electronics such as televisions, audio devices, and home appliances where precise voltage control and stability against temperature variations are crucial. The resistor’s small size and precision would make it ideal for compact electronic circuits.
- Telecommunications: In telecommunications equipment, stable resistors like RC1206FR-0715KL might be employed to manage signal integrity in various networking devices. The temperature stability and high resistance value are favorable for maintaining performance across diverse environmental conditions.
- Automotive: The resistor could potentially be suitable for automotive applications, especially in sensor circuits and electronic control units, where reliability and precision are important. However, its use in automotive industries would depend on verifying compliance with specific auto industry standards like AEC-Q100.
- Computing and Data Storage: In computing systems, RC1206FR-0715KL may serve to manage power distribution and signal conditioning within the server farms and data storage units. The resistor’s stable performance at high temperatures makes it particularly valuable for these purposes.
- Aerospace and Defense: Although the use in aerospace and defense sectors calls for stringent specifications, RC1206FR-0715KL could possibly be considered for such applications, provided it meets military or aerospace standards. It’s resilience at extreme operational temperatures adds to its utility.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, specifically known for its extensive range of resistor technologies. Their products, including the RC1206FR-0715KL, are integral to various electronic applications. YAGEO excels in the production of Metal Glaze/Thick Film Resistors, offering a robust lineup of components that are widely utilized in the industry for their reliability and precision.
The company maintains a strong focus on research and development, continually advancing the technology behind their resistors to meet the evolving demands of electronic device manufacturers. With a global footprint, YAGEO ensures a steady supply chain and support for clients worldwide, reaffirming their commitment to quality and customer satisfaction.
Where to Find RC1206FR-0715KL by YAGEO Corporation
To purchase the RC1206FR-0715KL, buyers are advised to visit findchips.com. Here, you can compare current stock levels and pricing from various distributors and also explore similar components. The resistor has historically been available at distributors such as TME, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can vary, so it is recommended to confirm current stock directly on findchips.com.