Overview of RC1206FR-071RL by YAGEO Corporation
The RC1206FR-071RL is a surface mount, thick film resistor from YAGEO Corporation, known for its precision and durability. Featuring a resistance value of 1 Ohm, this resistor can handle a power dissipation of 0.25W and a working voltage of up to 200V. It possesses a tight tolerance of 1% and a temperature coefficient of 200 ppm/°C, indicating its capability to maintain accuracy under temperature variations. With a size code of 1206 [3216 metric], this resistor fits into compact spaces and is applicable in various electronic assemblies. It is constructed with Metal Glaze/Thick Film technology, ensuring reliable performance even under challenging conditions.
Important attributes of RC1206FR-071RL include its compliance with RoHS, reflecting its lead-free and environmentally safe manufacturing practices. It is also REACH compliant, adhering to strict chemical regulations. The resistor features laser trimmable capabilities, which allow for high precision adjustments during manufacturing. It is designed for surface mounting, equipped with a nickel barrier under Matte Tin terminal finish, and comes prepared for packaging and shipping in a tape and reel format, specifically in a 7-inch paper tape reel.
Industry Applications for RC1206FR-071RL
The properties of RC1206FR-071RL make it potentially suitable for a variety of high-stress and precision-required environments. Here are a few potential industry applications:
- Consumer Electronics: RC1206FR-071RL can be advantageous in consumer electronics particularly due to its precision and small size, ideal for integration into compact devices such as smartphones, tablets, and laptops.
- Telecommunications: In telecommunications equipment, this resistor could potentially be used due to its reliability and stable performance over variations in temperature, possibly ensuring the consistent operation of network devices and infrastructure.
- Computing and Data Storage: The precise tolerance and temperature coefficient features might allow it to be utilized within the computing sectors such as servers and storage devices, where stable and dependable component performance is crucial.
- Industrial Automation: With the ability to operate effectively across a wide range of temperatures, this resistor potentially could be ideal for use in automated manufacturing equipment which typically operates under fluctuating thermal conditions.
- Electronic Manufacturing: Being a component that ensures accuracy and consistency, RC1206FR-071RL could also benefit manufacturing facilities that require precise control over electronic circuit behaviors.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer specializing in a variety of resistor types, including Metal Glaze/Thick Film Resistors. They provide a broad range of electronic components that cater to diverse market needs, from consumer electronics to industrial applications. YAGEO is recognized for their innovative approach towards manufacturing high-quality, durable resistors such as the RC1206FR-071RL and similar parts. These products exemplify their commitment to precision, reliability, and environmental compliance, which are cornerstones of YAGEO’s manufacturing philosophy.
Where to Find RC1206FR-071RL by YAGEO Corporation
To source the RC1206FR-071RL resistor, prospective buyers are encouraged to use findchips.com. On this platform, users can also explore additional Metal Glaze/Thick Film Resistors that could meet specific requirements. Historically, distributors like DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part. However, for the most current availability and pricing information, visiting findchips.com is advised.