RC1206FR-07330RL by YAGEO Corporation

Overview of RC1206FR-07330RL by YAGEO Corporation

The RC1206FR-07330RL is a fixed resistor classified under the Metal Glaze/Thick Film category, providing a resistance value of 330 ohms and a power rating of 0.25 watts. This component operates effectively with a voltage rating of 200 volts. It showcases a tolerance of ±1%, coupled with a temperature coefficient of 100 ppm/°C. The dimensions of this surface-mount resistor are based on the 1206 package standard, translating to a size of 3.1 mm in length, 1.6 mm in width, and a height of 0.55 mm. It is compliant with RoHS regulations and Pb-free, which is essential for modern electronic applications.

Manufactured by YAGEO Corporation, the RC1206FR-07330RL is designed for a variety of applications requiring compact components with reliable performance. With its laser-trimmable feature, precision adjustments can be made to ensure that the resistance value meets specific circuit requirements. The package style is surface mount (SMT), consisting of two terminals that are well-suited for automated assembly processes.

As of the current writing, the factory lead time for this resistor is estimated at approximately 20 weeks and 5 days. This timeline can influence procurement strategies, especially for projects with tight deadlines or specific launch dates.

Industry Applications for RC1206FR-07330RL

The RC1206FR-07330RL might find its use across various industries, as its specifications support a range of applications. Here are a few potential industry use cases:

  • Consumer Electronics: This fixed resistor might be utilized within circuit boards in consumer electronics, such as smartphones, tablets, and laptops, helping to manage current in different circuits. Its compact 1206 package size aligns well with the space constraints in modern devices.
  • Industrial Automation: The resistor could be incorporated in industrial automation systems, such as robotic controls and sensors. These environments often require components that can withstand broad temperature ranges, thanks to its operating temperature range of -55 °C to 155 °C.
  • Telecommunications: In telecommunications devices, the RC1206FR-07330RL could be important for controlling signal levels and ensuring proper functioning of network equipment. Its power rating of 0.25 W might support circuits handling RF signals or digital transmission.
  • Automotive Electronics: If automotive industry standards such as AEC-Q100 are adhered to, this resistor might serve roles in power management and signal processing applications in automotive systems, including infotainment and sensor systems.
  • Medical Devices: Applications in medical imaging or related devices could benefit from this resistor due to its precision and reliability, assuming adherence to relevant industry standards. Its laser-trimmable feature could aid in calibration processes in sensitive medical equipment.

These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a prominent manufacturer within the electronic components industry, particularly well-known for its production of resistors, including the RC1206FR-07330RL as part of their extensive range of Metal Glaze/Thick Film resistors. They focus on providing reliable and robust components suitable for various applications across numerous sectors. YAGEO’s resistors are recognized for their high performance and adherence to industry standards.

The company has made significant strides in ensuring its products meet evolving technological demands, particularly with features like laser trimming, which enhances the usability of resistors in high-precision applications. Other similar parts manufactured by YAGEO include variants in different resistance values and configurations, offering designers flexibility in their circuit designs.

Research Price and Stock for RC1206FR-07330RL by YAGEO Corporation on Findchips.com

It is advisable for potential buyers to research stock and pricing for the RC1206FR-07330RL on findchips.com. This site provides valuable information regarding the availability of components and can assist in comparing prices effectively. The subcategory of Metal Glaze/Thick Film Resistors can lead to alternate parts offered by YAGEO Corporation or other manufacturers that might also meet your needs.

Historically, the RC1206FR-07330RL has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, Chip One Stop, and Avnet Abacus. However, it is essential to check Findchips for the most current stock levels and pricing, as availability may vary across distributors.

Compare pricing for RC1206FR-07330RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com