Overview of RC1206FR-074K7L by YAGEO Corporation
The RC1206FR-074K7L is a fixed resistor featuring a resistance of 4.7 kΩ (4700 ohms), designed with a power rating of 0.25 W (250 mW), and a voltage rating of 200 V. This surface mount chip resistor belongs to the Metal Glaze/Thick Film Resistors subcategory, which is part of the broader resistors category. The device is manufactured by YAGEO Corporation and is distinguished by its good tolerance of ± 1% and a temperature coefficient of 100 ppm/°C.
The RC1206FR-074K7L is compliant with ROHS and is also lead-free. This ensures that it meets the modern requirements for environmentally friendly electronic components. The device is designated as an active part within the manufacturer’s lifecycle. The construction is rectangular, and it has a compact surface mount design with dimensions of 3.1 mm in length, 1.6 mm in width, and a height of just 0.55 mm.
In terms of performance, the resistor operates effectively within a temperature range from -55 °C to 155 °C, making it suitable for various applications where temperature fluctuations may occur. Additionally, it features matte tin over nickel as the terminal finish and has a wraparound terminal shape, contributing to the reliability of the solder joint during mounting.
Industry Applications for RC1206FR-074K7L
The RC1206FR-074K7L might be utilized in various industries due to its specifications and performance characteristics. Below are some potential applications:
- Internet of Things (IoT): In IoT devices, this resistor could be part of sensor modules or communication interfaces where space is limited yet precision is required. Its compact size and 1% tolerance might support accurate readings in data-gathering applications.
- Smart Cities: The RC1206FR-074K7L might be applied in traffic monitoring systems or public safety equipment where reliable and durable resistors are needed to regulate current flow in electronic circuits.
- Consumer Electronics: This part could potentially be found in a variety of consumer electronics, such as audio devices or smart appliances, where precise resistance values contribute to stable operation and performance.
- Telecommunications: The resistor might be employed in networking equipment or communication devices, where the durability and operational reliability of electrical components are paramount.
- Automotive (Conditional): If it meets necessary automotive standards, such as AEC-Q100 or AEC-Q101, the RC1206FR-074K7L could be applicable in automotive control systems or electronic stability controls.
It is important to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a well-known manufacturer of electronic components, particularly in the field of resistors. They produce a wide range of resistors, including metal glaze/thick film resistors like the RC1206FR-074K7L. Their products are recognized for their reliability and consistency, which is crucial for various applications across multiple industries.
In addition to the RC1206FR-074K7L, YAGEO Corporation manufactures similar parts that also fall within the metal glaze/thick film resistor category. Their extensive catalog provides options for different resistance values, tolerances, and power ratings, thus allowing engineers to select components tailored to their specific needs.
Research Price and Stock for RC1206FR-074K7L by YAGEO Corporation on Findchips.com
The Metal Glaze/Thick Film Resistors category includes other similar options that might be available, allowing engineers the flexibility to explore alternatives. Historically, the RC1206FR-074K7L has been available at distributors such as:
- New Advantage Corporation
- Maritex
- DigiKey
- Arrow Electronics
However, it is important to check Findchips for current stock levels as availability can fluctuate.