RC1206JR-07100RL by YAGEO Corporation

Overview of RC1206JR-07100RL by YAGEO Corporation

The RC1206JR-07100RL is a fixed resistor made using metal glaze/thick film technology. It features a resistance value of 100 ohms, with a power rating of 0.25 watts. The component is designed to operate at a maximum working voltage of 200 volts and has a tolerance of ±5%, making it suitable for a variety of applications where precise resistance is required. The temperature coefficient for this resistor is 100 ppm/°C, indicating its stability across temperature variations.

With a compact surface mount package size of 1206 (3.1 mm in length, 1.6 mm in width, and 0.55 mm in height), the RC1206JR-07100RL can easily be integrated into space-constrained electronic designs. Additionally, the component is Pb-free and compliant with RoHS standards, highlighting its compatibility with modern manufacturing practices. This part is categorized under the Metal Glaze/Thick Film Resistors subcategory and falls under the broader category of resistors.

As of the current writing, the RC1206JR-07100RL remains active in production, ensuring its continued availability for various design and manufacturing needs. The construction of the resistor is rectangular with a laser-trimmable feature, providing additional flexibility for specific resistance requirements during production.

Industry Applications for RC1206JR-07100RL

The RC1206JR-07100RL could serve a range of potential industry applications in electronic devices due to its specifications. The following are some possible industry use cases:

  • Consumer Electronics: The RC1206JR-07100RL might be utilized in consumer electronic products such as audio equipment or home appliances where resistors are needed for signal processing or power management. Its small size and stability could enhance performance in devices where space is at a premium.
  • Industrial Automation: In industrial automation applications, the RC1206JR-07100RL may be applicable in various sensors or control systems, where precise resistance values could aid in accurate measurements. Its ability to operate in a wide temperature range (-55 °C to 155 °C) might make it suitable for harsh environments.
  • Telecommunications: This resistor could potentially find its place in telecommunications equipment where reliability is crucial. The low tolerance and high working voltage might be beneficial for components like signal amplifiers, ensuring signal integrity over distances.
  • Automotive Electronics: If automotive standards such as AEC-Q100 or AEC-Q101 were to be associated with this component, it might be incorporated into automotive applications including power management systems or safety features. Its robust characteristics may support challenging automotive environments.
  • Healthcare Devices: In healthcare technology, the RC1206JR-07100RL might be utilized within medical imaging systems or other diagnostic equipment where accuracy is essential. Its compliance with RoHS regulations is an added benefit for medical applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Any implementation of the RC1206JR-07100RL in such applications would require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in passive components, including resistors, capacitors, and inductors, with a particular focus on Metal Glaze/Thick Film Resistors. The company has built a reputation for producing high-quality electronic components that meet the demands of diverse applications across various industries. Specifically, the RC1206JR-07100RL exemplifies their commitment to innovation and quality in resistor technology.

YAGEO offers a range of similar parts, making it a viable choice for engineers looking for reliable, consistent performance in their designs. The company’s extensive product lineup allows for flexibility in sourcing components that fit specific needs, including options in varying resistance values, tolerances, and power ratings.

Research Price and Stock for RC1206JR-07100RL by YAGEO Corporation on Findchips.com

For engineers and procurement specialists interested in the RC1206JR-07100RL, it is advisable to research stock and pricing on Findchips. This platform provides real-time availability details and pricing information. The Metal Glaze/Thick Film Resistors category on Findchips can also be used to find alternate parts that might be offered by YAGEO Corporation or other manufacturers.

The RC1206JR-07100RL has been previously available at various distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is essential to consult Findchips for the most current stock levels and pricing from these distributors.

Compare pricing for RC1206JR-07100RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com