Overview of RC1206JR-071KL by YAGEO Corporation
The RC1206JR-071KL is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, this component is built with a resistance value of 1000 Ohms and has a power rating of 0.25 watts. It is designed to handle a working voltage of up to 200 volts, and offers a tolerance of 5% with a temperature coefficient of 100 ppm/°C, which specifies how the resistance value changes with temperature.
Constructed in a rectangular chip form, the RC1206JR-071KL features a surface mount design and is encapsulated in a SMT package sized at 1206, making it suitable for high-density mounting in various electronic assemblies. The part meets several compliance standards, including Pb-free and RoHS status, denoting it as environmentally friendly by eliminating harmful lead and restricted substances. Furthermore, it is REACH compliant, ensuring it does not contain more substances of very high concern. Notably, it has a factory lead time of approximately 8 weeks and 5 days, as of the current writing.
Industry Applications for RC1206JR-071KL
The RC1206JR-071KL resistor is versatile and can be considered for a variety of industries. Its robust specifications make it a potential candidate for numerous applications requiring precise voltage and current management. This includes:
- Telecommunications: This resistor could potentially be used in the manufacturing of routers, switches, and base stations where stability and tolerance are critical in signal processing.
- Consumer Electronics: Devices such as TVs, mobile phones, and home appliances might use this type of resistor for power management and circuit protection.
- Industrial Automation: In automation equipment, precise resistance values can help in controlling operational voltages, thus enhancing process reliability and safety.
- Computing and Data Storage: The resistor might be utilized in servers and storage devices to maintain stable power supplies and protect sensitive components from voltage spikes.
Note that these potential industry applications are hypothetical scenarios and should be thoroughly analyzed and validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is established as a key player in the field of electronic components, specializing in various types of resistors, including Metal Glaze/Thick Film Resistors. The company’s RC series, particularly the RC1206JR-071KL, is part of an extensive portfolio that emphasizes on miniaturization, high precision, and stability which are critical attributes for modern electronic devices. YAGEO’s components are widely recognized for their quality and reliability, making them a preferred choice for designers and engineers across the globe. The company continues to innovate and improve their product offerings to meet the evolving demands of the electronics industry.
Where to Find RC1206JR-071KL by YAGEO Corporation
You can research and potentially purchase the RC1206JR-071KL through findchips.com. On this website, you can also look for alternate Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers. The part has historically been available at distributors such as DigiKey, Mouser Electronics, Farnell, and TTI, although it is advisable to check current stock levels and pricing on Findchips for the most accurate and updated information.