RC1206JR-0733KL by YAGEO Corporation

Overview of RC1206JR-0733KL by YAGEO Corporation

The RC1206JR-0733KL is a fixed resistor that features a metal glaze/thick film construction. It is rated for a power dissipation of 0.25 watts and has a resistance of 33,000 ohms. The component supports a working voltage of 200 volts, making it suitable for high-voltage applications. The resistor has a tolerance of 5% and a temperature coefficient of 100 ppm/°C, which indicates that it can maintain stable performance across a variety of temperature conditions. The surface mount configuration conforms to the 1206 size code, with a rectangular package that measures 1.6 mm wide, 3.1 mm long, and has a maximum height of 0.55 mm.

Manufactured by YAGEO Corporation, the RC1206JR-0733KL is an active part that is compliant with various industry standards, including ROHS and REACH, making it suitable for environmentally regulated projects. Additionally, this resistor features a laser-trimmable characteristic, allowing for improved precision when fine-tuning applications.

Industry Applications for RC1206JR-0733KL

The RC1206JR-0733KL could potentially be used across a variety of industries, serving as a key component in numerous applications. Below are several industry domains where this resistor might be utilized, complemented by illustrative examples of potential products or systems that may benefit from its specifications. It is important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): The resistor could be used in IoT devices that require stable performance in varying temperatures. Examples might include sensors, smart home devices, or environmental monitoring equipment, where its high resistance and precise tolerance could enhance circuit reliability.
  • Telecommunications: For telecommunications applications, the RC1206JR-0733KL might be found in communication devices where signal integrity is critical. Components such as modems or routers could utilize this resistor as part of the circuitry to manage voltage levels and enhance performance.
  • Consumer Electronics: This resistor could potentially be integrated into various consumer electronic products, such as televisions or audio systems, where precise resistance values are required for optimal audio and video signal processing.
  • Automotive Technology: Should the RC1206JR-0733KL meet automotive standards, it could find applications in electric vehicle systems, such as battery management systems or control modules, where maintaining electrical stability across temperature variations is important.
  • Medical Imaging: If compliant with relevant standards, this resistor might be used in medical imaging devices such as MRI machines or ultrasound equipment, where precision and reliability are paramount for accurate readings.

About YAGEO Corporation

YAGEO Corporation is a prominent manufacturer in the passive components industry, focusing on resistors, capacitors, and inductors. Its contributions to the field of metal glaze/thick film resistors, as exemplified by the RC1206JR-0733KL, reflect the company’s commitment to quality and innovation. Alongside the RC1206JR-0733KL, YAGEO produces a wide range of similar passive components tailored for diverse applications, characterized by competitive specifications and compliance with international standards. Their focus on research and development continues to enhance the performance and reliability of their products, making them a preferred choice for engineers and procurement specialists in various sectors.

Research Price and Stock for RC1206JR-0733KL by YAGEO Corporation on Findchips.com

For those interested in acquiring the RC1206JR-0733KL, visiting Findchips.com is recommended for the most up-to-date stock and pricing information. Through this platform, you can easily access details regarding this resistor and compare it with other options in the metal glaze/thick film resistors category. Historically, this part has been available from a range of distributors, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey

To ensure the availability of the RC1206JR-0733KL, it is essential to check current stock levels and pricing through Findchips, as inventory may vary frequently.

Compare pricing for RC1206JR-0733KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com