Overview of RC19008AGND#KB0 by Renesas Electronics Corporation
The RC19008AGND#KB0 is a PCIe Gen6 clock buffer designed to offer eight outputs. It operates at a frequency of up to 400 MHz and is housed in a very thin profile VFQFPN package, measuring 5.00 x 5.00 x 0.90 mm. This part utilizes a low skew clock driver architecture, ensuring that the timing across its outputs remains consistent—critical for high-speed data applications.
Manufactured by Renesas Electronics Corporation, the part is Pb-free and compliant with RoHS regulations, making it suitable for environmentally sensitive applications. It has an operating temperature range of -40 °C to 105 °C and a moisture sensitivity level of 3, indicating a moderate level of protection against moisture. The Clock Drivers category to which this part belongs plays a crucial role in various electronic systems, making its characteristics and reliability particularly significant for engineers and procurement professionals.
This component is classified as an active part, with a power supply current of up to 203 mA. It achieves a propagation delay of 1.8 ns and a same edge skew of only 0.06 ns, which might be essential for applications requiring precise timing. With 40 pins, it is designed for surface mount technology, ensuring easier integration into compact PCB designs.
Industry Applications for RC19008AGND#KB0
The RC19008AGND#KB0 clock buffer could potentially find applications across several industries. Below are a few examples of where this part might be utilized:
- Internet of Things (IoT): This part could be used in IoT devices that require synchronized clock signals for various sensors and communication modules. Its low skew and high-frequency capabilities might enhance the performance of smart home devices or wearable technology.
- Telecommunications: The robust specifications of the RC19008AGND#KB0 might enable its use in telecommunications infrastructure, such as base stations or routers, where precise timing is essential for maintaining data integrity and improving the performance of network interfaces.
- Consumer Electronics: Products like televisions, gaming consoles, and audio/video receivers might utilize this clock buffer for improved synchronization of data streams. Its small size and performance characteristics could facilitate compact device designs.
- Data Storage Solutions: The part could potentially be instrumental in high-speed data storage solutions, such as SSDs or RAID systems, where a reliable clock signal is necessary for data transfer and processing efficiency.
- Healthcare Devices: If involved in medical applications, the timing precision could benefit devices such as imaging systems or patient monitoring equipment, helping in the consistent acquisition and processing of medical data.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer of semiconductor solutions, specifically focusing on integrated circuits and microcontrollers. The company has established itself as a significant player in the domain of Clock Drivers within the Logic IC category. The RC19008AGND#KB0, among other parts, exemplifies their commitment to developing high-performance products that cater to the demands of modern electronic systems.
Renesas offers a diverse range of clock drivers, with various configurations and specifications to suit numerous applications. Their products are engineered to support high-speed communication and precise timing, essential for today’s complex electronic environments. The focus on innovation and compliance with international standards is integral to their design philosophy, making them a reliable source for components such as the RC19008AGND#KB0.
Research Price and Stock for RC19008AGND#KB0 by Renesas Electronics Corporation on Findchips.com
For engineers and procurement professionals looking to acquire the RC19008AGND#KB0, it is recommended to conduct thorough research on its availability and pricing on Findchips. This platform enables users to access real-time stock levels and pricing updates, which is crucial for making informed purchasing decisions.
The Clock Drivers category on Findchips also provides access to alternate parts that might be offered by Renesas Electronics Corporation or other manufacturers, increasing procurement flexibility. The RC19008AGND#KB0 has been previously available at distributors including:
- Avnet Americas
- Renesas Electronics America
- Future Electronics
- Mouser Electronics
- Avnet Silica
- DigiKey
- Farnell
Please note that stock levels and availability vary, and it is advisable to check Findchips for the most current information.